154µF Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $248.390 10+ $231.580 25+ $223.810 50+ $216.050 100+ $206.990 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 44A | - | - | 261mm | 40kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ $212.330 5+ $210.190 10+ $207.910 25+ $198.890 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | - | - | - | 84.4mm | 265mm | 28.1kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||
Each | 5+ $118.180 10+ $110.880 25+ $109.610 50+ $108.360 100+ $107.090 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 45A | 85mm | 280mm | 25kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
85AK4131 RoHS | Each | 1+ $231.150 5+ $228.840 10+ $226.370 25+ $216.610 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | - | - | 116mm | 207mm | 28.1kvar @ 50Hz | B25675C Series | -40°C | 60°C | |||||
85AK4128 RoHS | Each | 1+ $214.920 5+ $212.770 10+ $210.480 25+ $201.400 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | - | 116mm | 192mm | 25kvar @ 50Hz; 30kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||