0
0 Items$0.00

13µF Power Film Capacitors :

12 Products Found
Find a huge range of 13µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0401

RoHS

Date/Lot Code

Each
1+$9.770
10+$8.090
25+$7.490
50+$6.880
100+$6.490
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
40V/µs
520A
16.9A
0.0054ohm
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0365

RoHS

Date/Lot Code

Each
1+$7.440
10+$5.750
25+$5.500
50+$5.260
100+$5.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
455A
13.5A
0.0063ohm
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3510

RoHS

Each
1+$15.990
10+$10.630
25+$8.550
50+$6.470
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
5100µohm
42mm
24mm
44mm
16.1A
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3502

RoHS

Each
1+$7.400
10+$5.740
25+$5.440
50+$5.130
100+$4.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
845A
14.6A
5400µohm
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
72AK6604

RoHS

Each
1+$8.730
10+$6.870
25+$6.500
50+$6.130
100+$5.780
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6663

RoHS

Date/Lot Code

Each
1+$9.040
10+$7.130
25+$6.720
50+$6.320
100+$5.930
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
72AK6664

RoHS

Each
1+$9.290
10+$7.340
25+$6.950
50+$6.560
100+$6.200
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6605

RoHS

Each
1+$8.650
10+$6.800
25+$6.430
50+$6.070
100+$5.720
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
72AK6606

RoHS

Each
1+$8.900
10+$7.010
25+$6.630
50+$6.250
100+$5.910
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6603

RoHS

Each
1+$8.490
10+$6.660
25+$6.290
50+$5.920
100+$5.540
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
56AJ0377

RoHS

Date/Lot Code

Each
25+$7.870
50+$7.420
100+$6.720
250+$6.480
500+$6.130
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
-
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AN2074

RoHS

Each
1+$10.350
10+$9.950
25+$8.860
50+$8.340
100+$7.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link, High Frequency
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK