130µF Power Film Capacitors:

11 Products Found
Find a huge range of 130µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, TDK, Eaton Electronics & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1339

RoHS

Date/Lot Code

Each
1+
$32.330
5+
$30.860
10+
$29.390
25+
$28.210
50+
$27.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
54AJ2654

RoHS

Date/Lot Code

Each
1+
$119.190
5+
$116.680
10+
$112.770
25+
$111.190
50+
$110.240
More Pricing...
-
Can
130µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
-
-
65mm
-
B25632E Series
-40°C
85°C
-
56AJ0306

RoHS

Date/Lot Code

Each
1+
$26.720
5+
$24.030
10+
$21.330
25+
$20.820
50+
$20.310
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0285

RoHS

Date/Lot Code

Each
1+
$36.780
5+
$33.790
10+
$30.800
25+
$30.350
50+
$29.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.95kA
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8752

RoHS

Date/Lot Code

Each
1+
$22.420
10+
$16.860
25+
$16.520
50+
$16.170
100+
$15.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
4V/µs
581A
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
87AK9864

RoHS

Date/Lot Code

Each
1+
$21.780
10+
$17.480
25+
$17.070
50+
$16.660
100+
$16.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.6kA
39.4A
2500µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
67AK0726

RoHS

Date/Lot Code

Each
1+
$67.620
5+
$64.520
10+
$61.430
25+
$58.330
50+
$56.660
More Pricing...
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
24AM0385

RoHS

Date/Lot Code

Each
1+
$51.460
5+
$47.190
10+
$42.920
25+
$41.750
50+
$40.580
More Pricing...
Film / Foil PP
-
130µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5kA
42A
890µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
33AH7044

RoHS

Date/Lot Code

Each
1+
$26.070
5+
$23.180
10+
$20.280
25+
$19.860
50+
$19.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
754A
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
45AM3719

RoHS

Each
1+
$26.940
5+
$25.650
10+
$23.110
25+
$21.140
50+
$20.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.6kA
39.4A
2500µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
38AJ1361

RoHS

Date/Lot Code

Each
10+
$31.570
25+
$29.070
50+
$27.150
100+
$26.710
250+
$26.120
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
1.95kA
42.9A
0.0021ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK