0
0 Items$0.00

100pF Power Film Capacitors :

7 Products Found
Find a huge range of 100pF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay & LCR Components
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45Y6050

RoHS

Date/Lot Code

Each
1+
$8.110
10+
$6.270
25+
$5.900
50+
$5.530
100+
$5.300
More Pricing...
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
515V/µs
-
-
6mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
48Y0220

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.535
25+
$0.521
50+
$0.508
100+
$0.494
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
6.366ohm
-
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
79K4031

RoHS

Each
1+
$3.660
10+
$3.080
25+
$2.880
50+
$2.670
100+
$2.410
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
100pF
± 1%
Telecommunication
Through Hole
40V
63V
-
PC Pin
5.08mm
-
-
-
13mm
7.5mm
7.5mm
-
EXFS/HR Series
-40°C
70°C
-
92AC6025

RoHS

Date/Lot Code

Each
1+
$0.991
10+
$0.519
25+
$0.505
50+
$0.492
100+
$0.478
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
6.366ohm
-
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
68AH9015

RoHS

Date/Lot Code

Each
1+
$1.700
10+
$0.959
25+
$0.858
50+
$0.758
100+
$0.675
More Pricing...
Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
14.5mm
5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
66AH0065

RoHS

Date/Lot Code

Each
1+
$0.526
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
53M7937

RoHS

Each
1+
$4.870
10+
$3.640
25+
$3.400
50+
$3.150
100+
$3.000
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 1%
High Frequency
Through Hole
250V
630V
-
Radial Leaded
5mm
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK