0
0 Items$0.00

1.8µF Power Film Capacitors :

17 Products Found
Find a huge range of 1.8µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 1.5µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1417

RoHS

Date/Lot Code

Each
1+$4.010
25+$3.010
100+$2.540
250+$2.420
500+$2.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6A
0.0207ohm
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0368

RoHS

Date/Lot Code

Each
1+$3.020
25+$2.190
100+$1.650
250+$1.600
500+$1.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
50AK8322

RoHS

Each
1+$4.740
10+$3.500
25+$3.230
50+$2.950
100+$2.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
12AJ7726

RoHS

Date/Lot Code

Each
1+$4.520
10+$3.390
25+$3.280
50+$3.170
100+$2.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
0.0088ohm
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH5045

RoHS

Each
1+$15.710
5+$15.060
10+$14.210
25+$12.840
100+$12.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
2700µohm
41.5mm
24mm
45mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
64AJ4108

RoHS

Date/Lot Code

Each
1+$3.840
10+$2.840
25+$2.650
50+$2.450
100+$2.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
40V/µs
72A
4.2A
0.0285ohm
32mm
11mm
20mm
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
75Y2967

RoHS

Each
1+$2.330
10+$2.070
25+$1.750
50+$1.590
100+$1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
8800µohm
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH5008

RoHS

Each
1+$6.070
10+$4.600
25+$4.310
50+$4.020
100+$3.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
1.8µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
324A
9.93A
8800µohm
32mm
18mm
33mm
33mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
25AJ0742

RoHS

Date/Lot Code

Each
1+$6.110
10+$4.640
25+$4.430
50+$4.220
100+$4.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
1.8µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
226A
10.3A
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
98AH5708

RoHS

Each
1+$3.840
10+$3.230
25+$3.020
50+$2.820
100+$2.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
8800µohm
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
50AK0590

RoHS

Each
1+$4.540
100+$3.830
250+$3.570
500+$3.360
1000+$3.200
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
03AM7635

RoHS

Each
1+$3.080
10+$2.790
25+$2.610
50+$2.440
100+$2.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7A
0.0116ohm
31.5mm
14mm
24.5mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
03AM7659

RoHS

Each
5+$2.130
25+$1.800
100+$1.680
250+$1.560
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0156ohm
31.5mm
11mm
21mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
38AJ1403

RoHS

Date/Lot Code

Each
234+$2.510
468+$2.290
702+$2.150
1170+$2.030
2574+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6.2A
0.021ohm
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
59AC8776

RoHS

Each
234+$1.310
500+$1.260
1000+$1.190
2500+$1.120
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
50AC9265

RoHS

Each
1+$2.600
10+$2.180
25+$2.040
50+$1.900
100+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
83AH9912

RoHS

Each
1+$3.380
25+$2.560
100+$2.050
250+$1.980
500+$1.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6A
0.0188ohm
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK