0.66µF Power Film Capacitors:

9 Products Found
Find a huge range of 0.66µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AH7328

RoHS

Each
1+
$105.600
10+
$98.460
25+
$92.340
50+
$89.280
100+
$86.220
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
250A
1000µohm
-
68mm
30.2mm
30mm
150kvar @ 93 to 132kHz
MP SP Series
-
85°C
78AH7345

RoHS

Each
1+
$91.700
10+
$85.500
25+
$80.180
50+
$77.520
100+
$74.860
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
350A
0.0004ohm
-
35mm
30.2mm
35mm
-
MP SP Series
-
85°C
78AH7303

RoHS

Each
1+
$239.970
10+
$223.720
25+
$216.220
50+
$208.730
100+
$199.980
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
0.0008ohm
-
56mm
30.2mm
60mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
78AH7312

RoHS

Each
1+
$121.170
10+
$112.980
25+
$105.950
50+
$102.440
100+
$98.930
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
50mm
34mm
50mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7357

RoHS

Each
1+
$218.710
10+
$203.900
25+
$197.070
50+
$190.230
100+
$182.260
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
56mm
30.2mm
66mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7349

RoHS

Each
1+
$131.000
10+
$122.140
25+
$114.540
50+
$110.750
100+
$106.950
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
78mm
34mm
78mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7360

RoHS

Each
1+
$218.710
10+
$203.900
25+
$197.070
50+
$190.230
100+
$182.260
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
60mm
30.2mm
60mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7364

RoHS

Each
1+
$227.820
10+
$212.400
25+
$205.280
50+
$198.160
100+
$189.850
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
78AH7293

RoHS

Each
1+
$144.100
10+
$134.350
25+
$126.000
50+
$121.820
100+
$117.640
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
Screw
34mm
600A
0.0008ohm
65mm
-
-
78mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK