0.18µF Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.583 25+ $0.565 50+ $0.548 100+ $0.531 500+ $0.466 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 6mm | 12mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.699 25+ $0.654 50+ $0.610 100+ $0.565 500+ $0.541 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 180A | 5.8A | 0.0133ohm | 18mm | 13mm | 12mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.340 10+ $2.490 25+ $2.320 50+ $2.150 100+ $1.920 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1.5kV/µs | 270A | 10.79A | 6200µohm | 32mm | 13mm | 25mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||