GEM III 97F6000 Series Motor Run Capacitors:
34 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.770 5+ $26.460 10+ $24.450 25+ $22.160 50+ $21.070 | Metallized PP | Can | 24µF | ± 3% | Panel Mount | 480V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 1+ $32.570 5+ $29.960 10+ $27.690 25+ $26.820 50+ $25.950 More Pricing... | Metallized PP | Can | 20µF | ± 3% | Panel Mount | 480V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 1+ $23.370 5+ $21.510 10+ $19.870 25+ $18.350 50+ $17.690 | Metallized PP | Can | 24µF | ± 3% | Panel Mount | 400V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 1+ $55.000 5+ $50.600 10+ $46.750 25+ $45.290 50+ $43.820 More Pricing... | Metallized PP | Can | 26µF | ± 3% | Panel Mount | 540V | Quick Connect | 20.57mm | 50.8mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $42.810 50+ $39.130 100+ $38.280 250+ $37.140 | Metallized PP | Can | 32µF | ± 3% | Panel Mount | 540V | Quick Connect | 20.57mm | - | - | GEM III 97F6000 Series | -40°C | 70°C | ||||||
Each | 25+ $34.140 50+ $33.040 100+ $31.930 | Metallized PP | Can | 20µF | ± 3% | Panel Mount | 580V | Quick Connect | 20.57mm | 44.45mm | 120.65mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $29.650 50+ $27.090 100+ $26.500 250+ $25.720 | Metallized PP | Can | 14.5µF | ± 3% | Panel Mount | 580V | Quick Connect | 20.57mm | 38.1mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $12.570 50+ $12.310 100+ $12.040 250+ $11.780 500+ $11.120 | Metallized PP | Can | 10µF | ± 3% | Panel Mount | 280V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $15.640 50+ $13.700 100+ $12.770 250+ $12.350 500+ $11.100 | Metallized PP | Can | 10µF | ± 3% | Panel Mount | 400V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $25.490 50+ $25.050 100+ $24.600 250+ $24.150 | Metallized PP | Can | 45µF | ± 3% | Panel Mount | 280V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 1+ $35.820 | Metallized PP | Can | 24µF | ± 3% | Panel Mount | 580V | Quick Connect | 20.57mm | 44.45mm | 120.65mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $16.200 50+ $14.210 100+ $13.220 250+ $12.760 500+ $11.860 | Metallized PP | Can | 10µF | ± 3% | Panel Mount | 400V | Quick Connect | 20.57mm | 38.1mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $12.300 50+ $12.040 100+ $11.780 250+ $11.530 500+ $10.890 | Metallized PP | Can | 8µF | ± 3% | Panel Mount | 330V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $11.930 50+ $11.680 100+ $11.430 250+ $11.190 500+ $10.560 | Metallized PP | Can | 8µF | ± 3% | Panel Mount | 280V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $10.900 50+ $10.670 100+ $10.440 250+ $10.220 500+ $9.650 | Metallized PP | Can | 6µF | ± 3% | Panel Mount | 280V | Quick Connect | 20.57mm | 31.75mm | 53.85mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $15.690 50+ $15.370 100+ $15.040 250+ $14.710 500+ $13.890 | Metallized PP | Can | 15µF | ± 3% | Panel Mount | 280V | Quick Connect | 20.57mm | 38.1mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $14.280 50+ $13.980 100+ $13.680 250+ $13.380 500+ $12.640 | Metallized PP | Can | 10µF | ± 3% | Panel Mount | 330V | Quick Connect | 20.57mm | 38.1mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $10.050 50+ $9.840 100+ $9.630 250+ $9.420 500+ $8.900 | Metallized PP | Can | 5µF | ± 3% | Panel Mount | 330V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 1+ $14.100 | Metallized PP | Can | 12µF | ± 3% | Panel Mount | 330V | Quick Connect | 20.57mm | 38.1mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $19.770 50+ $17.990 100+ $17.610 250+ $16.560 | Metallized PP | Can | 24µF | ± 3% | Panel Mount | 400V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $22.100 50+ $20.380 | Metallized PP | Can | 24µF | ± 3% | Panel Mount | 400V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 10+ $37.730 | Metallized PP | Can | 22.5µF | ± 3% | Panel Mount | 540V | Quick Connect | 20.57mm | 44.45mm | 120.65mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $16.910 50+ $15.400 100+ $15.070 250+ $14.160 | Metallized PP | Can | 15µF | ± 3% | Panel Mount | 400V | Quick Connect | 20.57mm | 44.45mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $14.740 50+ $12.930 100+ $12.020 250+ $11.610 500+ $10.790 | Metallized PP | Can | 6.5µF | ± 3% | Panel Mount | 480V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ $19.190 50+ $17.690 | Metallized PP | Can | 20µF | ± 3% | Panel Mount | 330V | Quick Connect | 20.57mm | 38.1mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||