6µF Motor Run Capacitors:

14 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68X2451

RoHS

Date/Lot Code

Each
1+
$11.260
10+
$8.420
25+
$8.090
50+
$7.770
100+
$7.440
Total:$11.26
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
47AC2500

RoHS

Each
1+
$11.890
10+
$11.350
25+
$9.820
50+
$9.070
100+
$8.060
More Pricing...
Total:$11.89
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
13M4407

RoHS

Date/Lot Code

Each
1+
$11.010
10+
$9.350
25+
$8.480
50+
$7.820
Total:$11.01
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M3900

RoHS

Date/Lot Code

Each
1+
$20.200
10+
$17.170
25+
$15.550
50+
$14.350
Total:$20.20
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
47AC2501

RoHS

Each
1+
$8.330
10+
$7.540
25+
$7.060
50+
$6.600
100+
$6.000
More Pricing...
Total:$8.33
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
13M4403

RoHS

Each
1+
$13.320
10+
$11.320
25+
$10.260
50+
$9.460
Total:$13.32
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4426

RoHS

Each
1+
$14.500
10+
$14.210
25+
$13.930
50+
$13.640
100+
$13.350
More Pricing...
Total:$14.50
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
39P6165

RoHS

Date/Lot Code

Each
1+
$13.110
10+
$12.850
25+
$12.590
50+
$12.330
100+
$12.060
More Pricing...
Total:$13.11
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
50F1874

RoHS

Each
1+
$17.980
10+
$15.290
25+
$13.850
50+
$12.770
Total:$17.98
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
47M2401

RoHS

Each
10+
$31.190
Total:$311.90
Min: 10 / Mult: 1
-
Can
6µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
97K5390

RoHS

Each
1+
$8.570
10+
$7.770
25+
$7.300
50+
$6.830
100+
$6.220
More Pricing...
Total:$8.57
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
38P7626

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
6µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III PB Series
-40°C
70°C
63J2112

RoHS

Each
25+
$10.900
50+
$10.670
100+
$10.440
250+
$10.220
500+
$9.650
Total:$272.50
Min: 25 / Mult: 1
Metallized PP
Can
6µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F6000 Series
-40°C
90°C
34AK0883

RoHS

Each
1+
$24.320
50+
$22.450
150+
$18.450
500+
$16.950
Total:$243.20
Min: 10 / Mult: 10
-
Can
6µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
47.63mm
50.8mm
-
-40°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK