Print Page
ECW-F4225HL
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 µF, ± 3%, 141 V, 400 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECW-F4225HLCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 52W5597 |
| Product Range | ECWF(L) Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.470 |
| 200+ | $2.390 |
| 300+ | $2.310 |
| 500+ | $2.230 |
| 1000+ | $2.160 |
| 2500+ | $2.100 |
| 5000+ | $2.060 |
| 10000+ | $2.020 |
Price for:Each
Minimum: 100
Multiple: 100
$247.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECW-F4225HLCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 52W5597 |
| Product Range | ECWF(L) Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2.2µF |
| Capacitance Tolerance | ± 3% |
| Voltage(AC) | 141V |
| Voltage(DC) | 400V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | - |
| Lead Spacing | 25mm |
| Product Length | 28mm |
| Product Width | 16.8mm |
| Product Height | 24mm |
| Product Range | ECWF(L) Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 2.2µF |
| Voltage(AC) | 141V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 28mm |
| Product Height | 24mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 3% |
| Voltage(DC) | 400V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 25mm |
| Product Width | 16.8mm |
| Product Range | ECWF(L) Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
