Print Page
ECW-F6333HL
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.033 µF, ± 3%, 223 V, 630 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECW-F6333HLCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 52W6138 |
| Product Range | ECWF(L) Series |
| Your Part Number | |
| Technical Datasheet |
275 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.560 |
| 25+ | $1.380 |
| 50+ | $1.200 |
| 100+ | $1.120 |
| 500+ | $0.988 |
| 1000+ | $0.946 |
| 2500+ | $0.904 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECW-F6333HLCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 52W6138 |
| Product Range | ECWF(L) Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.033µF |
| Capacitance Tolerance | ± 3% |
| Voltage(AC) | 223V |
| Voltage(DC) | 630V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | - |
| Lead Spacing | 10mm |
| Product Length | 13mm |
| Product Width | 7.1mm |
| Product Height | 10mm |
| Product Range | ECWF(L) Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.033µF |
| Voltage(AC) | 223V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 13mm |
| Product Height | 10mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 3% |
| Voltage(DC) | 630V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 10mm |
| Product Width | 7.1mm |
| Product Range | ECWF(L) Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
