0
0 Items$0.00

General Purpose Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
05AC7893

RoHS

Each
1+$0.580
10+$0.365
25+$0.323
50+$0.280
100+$0.254
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
20C9826

RoHS

Date/Lot Code

Each
1+$0.580
10+$0.404
25+$0.364
50+$0.325
100+$0.285
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
66K3776

RoHS

Date/Lot Code

Each
1+$3.300
25+$2.350
100+$1.760
250+$1.630
500+$1.550
More Pricing...
Metallized PET
Axial Leaded
0.47µF
± 10%
-
-
250V
Through Hole
PC Pin
-
-
25mm
-
11mm
7mm
MMP Series
-55°C
125°C
-
41Y9865

RoHS

Each
10+$0.963
20+$0.702
30+$0.630
50+$0.559
100+$0.483
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
57AC2608

RoHS

Each
1+$1.860
10+$1.280
25+$1.170
50+$1.050
100+$0.973
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
Radial Leaded
-
5mm
7.5mm
-
5.5mm
7mm
MKP1837 Series
-55°C
100°C
-
82AH6681

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.180
8000+$0.170
12000+$0.166
20000+$0.163
40000+$0.159
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
12AC1910

RoHS

Each
10+$1.320
20+$1.240
30+$1.160
50+$1.080
100+$0.999
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
-
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
5.5mm
7mm
PFR/F411 Series
-55°C
100°C
-
41Y9878

RoHS

Each
10+$0.281
20+$0.275
30+$0.268
50+$0.262
100+$0.255
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
05W5394

RoHS

Each
10+$0.347
20+$0.340
30+$0.333
50+$0.325
100+$0.318
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
96K7435

RoHS

Each
10+$0.341
20+$0.315
30+$0.288
50+$0.262
100+$0.238
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
41Y9871

RoHS

Each
1+$0.600
10+$0.378
25+$0.335
50+$0.291
100+$0.264
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
41Y9866

RoHS

Each
10+$0.343
20+$0.333
30+$0.324
50+$0.314
100+$0.304
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
96K7432

RoHS

Each
10+$0.452
20+$0.419
30+$0.386
50+$0.353
100+$0.322
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
43AC8591

RoHS

Each
10+$0.361
20+$0.333
30+$0.306
50+$0.278
100+$0.253
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
12AC1908

RoHS

Each
10+$1.160
20+$0.922
30+$0.851
50+$0.780
100+$0.700
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
5.5mm
7mm
PFR/F411 Series
-55°C
100°C
-
46T6645

RoHS

Each
10+$0.824
20+$0.770
30+$0.717
50+$0.663
100+$0.609
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 2.5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
5.5mm
7mm
FKP2 Series
-55°C
100°C
-
74M3279

RoHS

Each
10+$1.270
20+$1.140
30+$1.010
50+$0.881
100+$0.751
More Pricing...
Metallized PET
Radial Box - 2 Pin
3300pF
± 10%
-
160V
250V
Through Hole
PC Pin
-
2.5mm
7mm
-
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
34M2343

RoHS

Each
10+$0.359
20+$0.341
30+$0.322
50+$0.304
100+$0.285
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
2.5mm
7mm
-
4.6mm
7mm
MKS0 Series
-55°C
100°C
-
92AH5585

RoHS

Each
10+$1.580
20+$1.550
30+$1.520
50+$1.490
100+$1.450
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
7.5mm
10mm
-
2.5mm
7mm
MKS4 Series
-55°C
100°C
AEC-Q200
95M6693

RoHS

Each
10+$0.586
20+$0.553
30+$0.520
50+$0.487
100+$0.454
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
2.5mm
7mm
-
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
74M3280

RoHS

Each
10+$0.632
20+$0.607
30+$0.583
50+$0.558
100+$0.533
More Pricing...
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
-
160V
250V
Through Hole
PC Pin
-
2.5mm
7mm
-
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
46T6647

RoHS

Each
10+$0.682
20+$0.637
30+$0.591
50+$0.546
100+$0.500
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
5.5mm
7mm
FKP2 Series
-55°C
100°C
-
26M1613

RoHS

Each
10+$0.830
20+$0.605
30+$0.543
50+$0.482
100+$0.417
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
2.5mm
7mm
-
4.6mm
7mm
MKS0 Series
-55°C
100°C
-
67AK1130

RoHS

Each
1+$1.980
10+$1.370
25+$1.250
50+$1.130
100+$1.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
Pulse
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
390V/µs
5.5mm
7mm
MKP1837 Series
-55°C
100°C
-
15AN2212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.090
25+$5.820
50+$5.470
100+$5.340
250+$5.330
More Pricing...
Metallized PET Stacked
6560 [165150 Metric]
4.7µF
± 10%
-
63V
100V
Surface Mount
Standard Terminal
-
-
16.5mm
-
15mm
7mm
F161 Series
-55°C
125°C
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK