Print Page
FKP2D013301G00JSSD
General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 3300 pF, ± 5%, 63 V, 100 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | FKP2D013301G00JSSDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46T6647 |
| Product Range | FKP2 Series |
| Your Part Number | |
| Technical Datasheet |
4,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.479 |
| 20+ | $0.462 |
| 30+ | $0.446 |
| 50+ | $0.429 |
| 100+ | $0.412 |
| 250+ | $0.399 |
| 500+ | $0.385 |
| 1000+ | $0.366 |
Price for:Each
Minimum: 10
Multiple: 10
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | FKP2D013301G00JSSDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46T6647 |
| Product Range | FKP2 Series |
| Technical Datasheet | |
| Dielectric Type | Film / Foil PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 3300pF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 63V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | - |
| Lead Spacing | 5mm |
| Product Length | 7.2mm |
| Product Width | 5.5mm |
| Product Height | 7mm |
| Product Range | FKP2 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The FKP2 series from Wima are polypropylene (PP) film metal foil capacitors for pulse applications with lead space of 5mm. The capacitance range includes values from 33pF to 0.033µF and has very low dissipation factor, negative capacitance change versus temperature with very low dielectric absorption. Typically used for high frequency applications like sample and hold, timing, LC filtering and audio equipment.
- Rated DC voltage of 63V, 100V, 250V, 400V, 630V, 800V and 1000V
- Tolerance are available in selective ranges
- Endurance is greater than 300000 hours
- Compliant to climatic category IEC55/100/56
- Compliant to IEC 60384-13 standard
- Operating temperature range from -55°C to +100°C
- Temperature coefficient of -200ppm/°C
Technical Specifications
| Dielectric Type | Film / Foil PP |
|---|---|
| Capacitance | 3300pF |
| Voltage(AC) | 63V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 7.2mm |
| Product Height | 7mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 100V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Product Width | 5.5mm |
| Product Range | FKP2 Series |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for FKP2D013301G00JSSD
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
