0
0 Items$0.00

Radial General Purpose Film Capacitors :

13 Products Found
Find a huge range of Radial General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 1206 [3216 Metric] & 0805 [2012 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Cornell Dubilier, Illinois Capacitor & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
26M8592

RoHS

Each
1+$1.630
10+$0.901
25+$0.889
50+$0.877
100+$0.807
More Pricing...
Metallized PET
Radial
0.1µF
± 10%
250V
1kV
Through Hole
PC Pin
22.5mm
27mm
11.5mm
18mm
MSR Series
-55°C
125°C
84M4082

RoHS

Date/Lot Code

Each
1+$0.880
10+$0.472
25+$0.447
50+$0.423
100+$0.398
More Pricing...
Metallized PET
Radial
0.1µF
± 10%
220V
630V
Through Hole
PC Pin
15mm
18.5mm
10mm
17mm
MSR Series
-55°C
125°C
84M4993

RoHS

Date/Lot Code

Each
1+$0.670
10+$0.332
25+$0.325
50+$0.317
100+$0.288
More Pricing...
Metallized PET
Radial
0.047µF
± 10%
200V
400V
Through Hole
PC Pin
10mm
13mm
7mm
12.5mm
MSR Series
-55°C
125°C
46M4742

RoHS

Each
1+$0.700
10+$0.349
25+$0.344
50+$0.339
100+$0.309
More Pricing...
Metallized PET
Radial
0.01µF
± 10%
250V
1kV
Through Hole
PC Pin
10mm
14mm
7mm
13mm
MSR Series
-55°C
125°C
55K4726

RoHS

Date/Lot Code

Each
1+$0.468
2000+$0.167
3000+$0.162
5000+$0.157
10000+$0.154
More Pricing...
Metallized PET
Radial
0.01µF
± 10%
200V
400V
Through Hole
PC Pin
7.5mm
10.5mm
5.5mm
10.5mm
MSR Series
-55°C
125°C
59K0071

RoHS

Each
1+$1.030
10+$0.538
25+$0.512
50+$0.486
100+$0.460
More Pricing...
Metallized PET
Radial
0.47µF
± 10%
160V
250V
Through Hole
PC Pin
20mm
22.5mm
7.5mm
14mm
MSR Series
-55°C
125°C
84M4073

RoHS

Date/Lot Code

Each
1+$0.493
1000+$0.183
1500+$0.182
2500+$0.181
5000+$0.161
More Pricing...
Metallized PET
Radial
0.01µF
± 10%
220V
630V
Through Hole
PC Pin
10mm
13mm
6mm
11.5mm
MSR Series
-55°C
125°C
86K9438

RoHS

Each
1+$0.695
10+$0.378
25+$0.370
50+$0.361
100+$0.300
More Pricing...
Metallized PET
Radial
0.1µF
± 10%
200V
400V
Through Hole
PC Pin
15mm
18.5mm
7mm
13.5mm
MSR Series
-55°C
125°C
72K6858

RoHS

Date/Lot Code

Each
500+$0.194
1000+$0.182
1500+$0.174
2500+$0.165
5000+$0.158
More Pricing...
Metallized PET
Radial
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
10mm
12.5mm
5.5mm
10mm
MSR Series
-55°C
125°C
54AH7368

RoHS

Each
1+$0.791
10+$0.424
25+$0.402
50+$0.381
100+$0.359
More Pricing...
Metallized PET
Radial
0.47µF
± 10%
63V
100V
Through Hole
PC Pin
15mm
18mm
7mm
12.5mm
MSR Series
-55°C
125°C
84M4105

RoHS

Each
1+$1.140
10+$0.609
25+$0.581
50+$0.553
100+$0.525
More Pricing...
Metallized PET
Radial
1µF
± 10%
160V
250V
Through Hole
PC Pin
20mm
22.5mm
10mm
16.5mm
MSR Series
-55°C
125°C
84M4524

RoHS

Each
1000+$0.325
2000+$0.319
3000+$0.313
5000+$0.301
10000+$0.297
More Pricing...
Metallized PET
Radial
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
15mm
18mm
6mm
13mm
MSR Series
-55°C
125°C
25M8107
Each
Pricing is unavailable. Please contact customer services.
Metallized PET Stacked
Radial
0.68µF
± 10%
63V
100V
Through Hole
PC Pin
10mm
6.3mm
11.5mm
6.3mm
B32561 Series
-55°C
125°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK