0
0 Items$0.00

2825 [7163 Metric] General Purpose Film Capacitors :

2 Products Found
Find a huge range of 2825 [7163 Metric] General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 0805 [2012 Metric] & 1206 [3216 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05W5418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.250
Metallized PEN Stacked
2825 [7163 Metric]
0.022µF
± 5%
250V
630V
Surface Mount
Wraparound
7.1mm
6.3mm
3.6mm
ECWU(C) Series
-55°C
125°C
05W5420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
Metallized PEN Stacked
2825 [7163 Metric]
0.033µF
± 5%
250V
630V
Surface Mount
SMD
7.1mm
6.3mm
5.1mm
ECWU(C) Series
-55°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK