Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No615RX7RAM103EN202M
Newark Part No.69AH5058
Product Range615R Series
Your Part Number
1,419 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
Price for:Each
Minimum: 1
Multiple: 1
$11.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No615RX7RAM103EN202M
Newark Part No.69AH5058
Product Range615R Series
Technical Datasheet
Capacitance2000pF
Voltage(DC)10kV
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Lead Spacing-
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
2000pF
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Range
615R Series
Operating Temperature Max
125°C
Voltage(DC)
10kV
Dielectric Characteristic
X7R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
