0
0 Items$0.00

0.15µF Leaded MLCC Multilayer Ceramic Capacitors :

27 Products Found
Find a huge range of 0.15µF Leaded MLCC Multilayer Ceramic Capacitors at Newark Electronics. We stock a wide range of Leaded MLCC Multilayer Ceramic Capacitors, such as 0.01µF, 1000pF, 1µF & 100pF Leaded MLCC Multilayer Ceramic Capacitors from the worlds top manufacturers including: Kemet, TDK, Murata, Kyocera Avx & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
72K6403

RoHS

Date/Lot Code

Each
1+$0.370
10+$0.164
25+$0.158
50+$0.152
100+$0.146
More Pricing...
0.15µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
10°C
85°C
-
08X8566

RoHS

Date/Lot Code

Each
10+$0.330
20+$0.315
30+$0.301
50+$0.286
100+$0.271
More Pricing...
0.15µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
99AC9001

RoHS

Each
10+$0.555
20+$0.404
30+$0.362
50+$0.321
100+$0.277
More Pricing...
0.15µF
50V
± 10%
PC Pin
X8L
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
4.66mm
-55°C
150°C
-
50R7792
Each
1+$4.760
10+$4.230
25+$3.910
50+$3.600
100+$3.200
More Pricing...
0.15µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
-
17AC5316

RoHS

Each
10+$0.496
20+$0.468
30+$0.441
50+$0.413
100+$0.385
More Pricing...
0.15µF
25V
± 10%
Radial Leaded
X8L
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
150°C
AEC-Q200
67AK0820

RoHS

Each
1+$0.455
10+$0.245
25+$0.222
50+$0.200
100+$0.177
More Pricing...
0.15µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0885

RoHS

Each
1+$1.440
10+$0.981
25+$0.925
50+$0.870
100+$0.814
More Pricing...
0.15µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
67AK0854

RoHS

Each
1+$0.455
10+$0.245
25+$0.222
50+$0.199
100+$0.176
More Pricing...
0.15µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0850

RoHS

Each
1+$0.344
10+$0.184
25+$0.167
50+$0.150
100+$0.133
More Pricing...
0.15µF
25V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0904

RoHS

Each
1+$0.514
10+$0.247
25+$0.240
50+$0.232
100+$0.225
More Pricing...
0.15µF
100V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
11AN7930

RoHS

Each
1+$0.593
10+$0.285
25+$0.276
50+$0.267
100+$0.258
More Pricing...
0.15µF
50V
± 10%
Radial Leaded
X7R
5mm
-
RDE Series
-
4.5mm
3.15mm
3.5mm
-55°C
125°C
-
16AM5516

RoHS

Each
1+$0.613
10+$0.292
25+$0.283
50+$0.273
100+$0.264
More Pricing...
0.15µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
RDE Series
-
4.5mm
3.15mm
5mm
-55°C
125°C
-
68K3134

RoHS

Each
300+$0.137
600+$0.115
900+$0.108
1500+$0.102
3000+$0.101
More Pricing...
0.15µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
Aximax, 400 Series
2.41mm
4.32mm
-
-
10°C
85°C
-
39K9756

RoHS

Each
200+$0.325
400+$0.295
600+$0.264
1000+$0.213
2000+$0.207
More Pricing...
0.15µF
100V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-
-
10°C
85°C
-
72K6402

RoHS

Each
500+$0.200
1000+$0.175
1500+$0.164
2500+$0.152
5000+$0.147
More Pricing...
0.15µF
100V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
Goldmax, 300 Series
-
5.08mm
3.18mm
5.84mm
10°C
85°C
-
18K5760

RoHS

Each
500+$0.147
1000+$0.132
1500+$0.130
2500+$0.128
5000+$0.125
More Pricing...
0.15µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
72K6455

RoHS

Each
250+$0.277
500+$0.255
750+$0.247
1250+$0.238
2500+$0.213
More Pricing...
0.15µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
72K6456

RoHS

Each
250+$0.244
500+$0.205
750+$0.201
1250+$0.197
2500+$0.193
More Pricing...
0.15µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
10°C
85°C
-
39K9770

RoHS

Each
200+$0.433
400+$0.399
600+$0.365
1000+$0.361
2000+$0.354
More Pricing...
0.15µF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
3.81mm
6.6mm
-
-
-55°C
125°C
-
95C0999

RoHS

Each (Supplied on Full Reel)
Full Reel
12000+$0.130
36000+$0.127
60000+$0.125
0.15µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
5mm
3.2mm
5mm
-55°C
125°C
-
72K6474

RoHS

Each
100+$1.610
200+$1.550
300+$1.480
500+$1.420
1000+$1.360
More Pricing...
0.15µF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
-55°C
125°C
-
39K7414

RoHS

Each
500+$0.117
1000+$0.116
1500+$0.115
2500+$0.114
5000+$0.089
More Pricing...
0.15µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
10°C
85°C
-
72K6454

RoHS

Each
250+$0.285
500+$0.263
750+$0.253
1250+$0.243
2500+$0.224
More Pricing...
0.15µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
39K9755

RoHS

Each
200+$0.536
400+$0.506
600+$0.475
1000+$0.470
2000+$0.461
More Pricing...
0.15µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-
-
-55°C
125°C
-
72K6437

RoHS

Each
500+$0.171
1000+$0.158
1500+$0.151
2500+$0.143
5000+$0.133
More Pricing...
0.15µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
10°C
85°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK