0
0 Items$0.00

120ohm Arc Suppression / Snubber Networks :

9 Products Found
Find a huge range of 120ohm Arc Suppression / Snubber Networks at Newark Electronics. We stock a wide range of Arc Suppression / Snubber Networks, such as 120ohm, 100ohm, 47ohm & 470ohm Arc Suppression / Snubber Networks from the worlds top manufacturers including: Roxburgh Emc

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
01M9474

RoHS

Each
1+$6.590
10+$5.960
25+$5.590
50+$5.230
100+$4.750
More Pricing...
0.1µF
± 20%
120ohm
± 30%
500mW
250V
Through Hole
XEB Series
Wire Leaded
-
15mm
85°C
-40°C
25mm
8.5mm
19mm
01M9475

RoHS

Each
1+$4.150
10+$3.760
25+$3.520
50+$3.290
100+$2.990
More Pricing...
0.1µF
± 20%
120ohm
± 30%
500mW
250V
Through Hole
XE Series
PC Pin
0.8mm
20mm
100°C
-40°C
17.5mm
23.5mm
8.5mm
04X3098

RoHS

ROXBURGH EMC
Each
1+$3.620
10+$3.270
25+$3.060
50+$2.860
100+$2.590
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
275V
Through Hole
RE Series
PC Pin
0.8mm
22.5mm
100°C
-40°C
17mm
17mm
-
04X3096

RoHS

Each
1+$2.630
25+$2.220
100+$2.080
250+$1.930
500+$1.750
More Pricing...
0.033µF
± 20%
120ohm
± 30%
250mW
275V
Through Hole
RE Series
PC Pin
0.6mm
14mm
100°C
-40°C
13.5mm
16mm
6mm
04X3097

RoHS

Each
1+$3.880
10+$3.260
25+$3.040
50+$2.830
100+$2.560
More Pricing...
0.1µF
± 20%
120ohm
± 30%
250mW
275V
Through Hole
RE Series
PC Pin
0.6mm
15mm
100°C
-40°C
15.5mm
17mm
8mm
04X3110

RoHS

Each
1+$3.130
10+$2.830
25+$2.660
50+$2.480
100+$2.260
More Pricing...
0.01µF
± 20%
120ohm
± 30%
250mW
250V
Through Hole
XE Series
PC Pin
0.6mm
15mm
100°C
-40°C
14mm
17mm
-
04X3111

RoHS

ROXBURGH EMC
Each
1+$10.300
10+$9.910
25+$8.790
50+$8.250
100+$7.520
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
250V
Through Hole
XE Series
PC Pin
0.8mm
27.5mm
100°C
-40°C
20mm
30mm
-
04X3095

RoHS

ROXBURGH EMC
Each
1+$3.770
10+$3.170
25+$2.950
50+$2.740
100+$2.480
More Pricing...
0.01µF
± 20%
120ohm
± 30%
250mW
275V
Through Hole
RE Series
PC Pin
0.6mm
14mm
100°C
-40°C
13.5mm
16mm
-
04X3107

RoHS

ROXBURGH EMC
Each
1+$8.770
10+$8.440
25+$7.490
50+$7.030
100+$6.410
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
250V
Through Hole
XEB Series
Wire Leaded
-
17mm
85°C
-40°C
28mm
21.5mm
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK