Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROXBURGH EMC |
|---|---|
| Manufacturer Part No | RE12001Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 04X3095 |
| Product Range | RE Series |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.640 |
| 25+ | $2.450 |
| 50+ | $2.270 |
| 100+ | $2.040 |
| 500+ | $1.860 |
| 1000+ | $1.670 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROXBURGH EMC |
|---|---|
| Manufacturer Part No | RE12001Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 04X3095 |
| Product Range | RE Series |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Capacitance Tolerance | ± 20% |
| Resistance | 120ohm |
| Resistance Tolerance | ± 30% |
| Resistor Power Rating | 250mW |
| Voltage(AC) | 275V |
| Voltage(DC) | - |
| Capacitor Mounting | Through Hole |
| Product Range | RE Series |
| Capacitor Terminals | PC Pin |
| Dielectric Characteristic | - |
| Lead Diameter | 0.6mm |
| Lead Spacing | 14mm |
| No. of Elements | - |
| Operating Temperature Max | 100°C |
| Operating Temperature Min | -40°C |
| Product Diameter | - |
| Product Height | 13.5mm |
| Product Length | 16mm |
| Product Width | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Resistance | 120ohm |
| Resistor Power Rating | 250mW |
| Voltage(DC) | - |
| Product Range | RE Series |
| Dielectric Characteristic | - |
| Lead Spacing | 14mm |
| Operating Temperature Max | 100°C |
| Product Diameter | - |
| Product Length | 16mm |
| SVHC | No SVHC (10-Jun-2022) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Resistance Tolerance | ± 30% |
| Voltage(AC) | 275V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Lead Diameter | 0.6mm |
| No. of Elements | - |
| Operating Temperature Min | -40°C |
| Product Height | 13.5mm |
| Product Width | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
