Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No104M06QC100Copy
Newark Part No.72K6759
Product RangeQuencharc Q Series
Your Part Number
943 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.750 |
| 10+ | $15.920 |
| 25+ | $15.380 |
| 50+ | $14.830 |
| 100+ | $14.150 |
Price for:Each
Minimum: 1
Multiple: 1
$18.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M06QC100Copy
Newark Part No.72K6759
Product RangeQuencharc Q Series
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance100ohm
Resistance Tolerance± 10%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)600V
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter0.81mm
Lead Spacing21mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height16.7mm
Product Length27.4mm
Product Width9.9mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 104M06QC100 is a 0.1µF radial metalized Polyester Film Capacitor for transient suppression.
- Noise and arc suppression
- Relay contact protection
- Noise reduction on controllers and drives
- EMI/RFI reduction
- dv/dt Suppression
- Type QRL, UL/CSA version
- Coated with flame-retardant epoxy
- 1.6 x DC rated voltage at +25°C
Technical Specifications
Capacitance
0.1µF
Resistance
100ohm
Resistor Power Rating
500mW
Voltage(DC)
600V
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
21mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
27.4mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 10%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
0.81mm
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
16.7mm
Product Width
9.9mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate