Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | 104M06QC22Copy |
| Newark Part No. | 16F3700 |
| Product Range | Quencharc Q Series |
| Your Part Number | |
| Technical Datasheet |
1,578 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.240 |
| 5+ | $23.790 |
| 10+ | $23.330 |
| 25+ | $22.690 |
| 100+ | $22.240 |
| 500+ | $21.810 |
| 1000+ | $21.370 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | 104M06QC22Copy |
| Newark Part No. | 16F3700 |
| Product Range | Quencharc Q Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 20% |
| Resistance | 22ohm |
| Resistance Tolerance | ± 10% |
| Resistor Power Rating | 500mW |
| Voltage(AC) | 250V |
| Voltage(DC) | 600V |
| Capacitor Mounting | Through Hole |
| Product Range | Quencharc Q Series |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | - |
| Lead Diameter | 0.81mm |
| Lead Spacing | 21mm |
| No. of Elements | - |
| Operating Temperature Max | 85°C |
| Operating Temperature Min | -55°C |
| Product Diameter | - |
| Product Height | 16.7mm |
| Product Length | 27.4mm |
| Product Width | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The 104M06QC22 is a radial metalized polyester RC Network for transient suppression. The Quenarch® series arc suppressor/snubber network features noise reduction on controllers and drives, noise and arc suppression.
- Relay contact protection
- EMI/RFI reduction
- dv/dt suppression
- Coated with flame-retardant epoxy
- 22Ω Resistance
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Resistance | 22ohm |
| Resistor Power Rating | 500mW |
| Voltage(DC) | 600V |
| Product Range | Quencharc Q Series |
| Dielectric Characteristic | - |
| Lead Spacing | 21mm |
| Operating Temperature Max | 85°C |
| Product Diameter | - |
| Product Length | 27.4mm |
| SVHC | No SVHC (14-Jun-2023) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Resistance Tolerance | ± 10% |
| Voltage(AC) | 250V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Lead Diameter | 0.81mm |
| No. of Elements | - |
| Operating Temperature Min | -55°C |
| Product Height | 16.7mm |
| Product Width | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
