0
0 Items$0.00

47000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

42 Products Found
Find a huge range of 47000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 10000µF & 330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet, TDK, Kyocera Avx, Vishay & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
18K7983

RoHS

Each
1+$55.200
5+$49.690
10+$44.170
25+$43.330
100+$42.490
More Pricing...
47000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.012ohm
14.6A
-40°C
85°C
47AM8751

RoHS

Date/Lot Code

Each
1+$38.270
5+$33.350
10+$28.420
25+$27.850
100+$27.280
More Pricing...
47000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
85°C
59K0452

RoHS

Date/Lot Code

Each
1+$10.380
5+$9.100
10+$7.830
25+$7.820
100+$7.810
More Pricing...
47000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
35mm
50mm
10mm
0.017ohm
9.2A
-40°C
85°C
40P0721

RoHS

Each
1+$196.710
5+$192.140
10+$187.560
25+$182.990
47000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
145.5mm
32mm
7000µohm
60.5A
-40°C
85°C
55Y8702

RoHS

Each
1+$7.160
10+$5.130
25+$4.710
50+$4.290
100+$4.050
More Pricing...
47000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
30mm
50mm
10mm
-
6.8A
-40°C
85°C
01N5317

RoHS

Each
1+$27.850
5+$24.990
10+$22.120
25+$20.340
100+$18.560
More Pricing...
47000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
9000µohm
17.4A
-40°C
85°C
98K6736

RoHS

Each
1+$24.010
5+$21.230
10+$17.890
25+$16.230
100+$15.120
More Pricing...
47000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.034ohm
6.3A
-40°C
85°C
55T0526

RoHS

Each
1+$6.780
25+$6.480
100+$5.650
250+$5.250
500+$4.700
More Pricing...
47000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
35mm
56mm
10mm
-
9.2A
-40°C
85°C
48AC1634

RoHS

Each
1+$26.950
5+$24.030
10+$21.110
25+$20.530
100+$19.950
More Pricing...
47000µF
25V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
105mm
12.8mm
9000µohm
14.7A
-40°C
105°C
67AK0643

RoHS

Each
1+$66.790
5+$60.550
10+$54.310
25+$53.220
50+$52.140
More Pricing...
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
8000µohm
26.5A
-40°C
85°C
06AM9825

RoHS

Each
1+$36.530
5+$32.990
10+$29.440
25+$28.440
100+$27.440
More Pricing...
47000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
6000µohm
13A
-40°C
85°C
06AM9736

RoHS

Date/Lot Code

Each
1+$6.330
25+$6.080
100+$5.380
250+$5.370
500+$5.360
More Pricing...
47000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
40mm
10mm
-
7.54A
-40°C
85°C
08AM1815

RoHS

Date/Lot Code

Each
1+$89.390
5+$81.130
10+$72.870
25+$69.830
50+$66.780
More Pricing...
47000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
24A
-40°C
85°C
06AM9810

RoHS

Each
1+$28.640
5+$26.890
10+$25.140
25+$23.390
100+$21.640
More Pricing...
47000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
6000µohm
13A
-40°C
85°C
06AM9841

RoHS

Each
1+$52.000
5+$49.130
10+$46.250
25+$42.790
50+$37.010
More Pricing...
47000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
4800µohm
17A
-40°C
105°C
40P0713

RoHS

Each
1+$81.290
5+$77.210
10+$73.110
25+$68.190
50+$67.020
More Pricing...
47000µF
63V
± 20%
Screw
15000 hours @ 85°C
Polar
PEH200 Series
66.6mm
106mm
28.5mm
0.01ohm
42.7A
-40°C
85°C
09WX5705

RoHS

Each
1+$39.490
5+$34.570
10+$29.640
25+$29.050
100+$28.450
More Pricing...
47000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
85°C
01N5318

RoHS

Date/Lot Code

Each
1+$64.780
5+$58.760
10+$52.740
25+$51.690
50+$50.630
More Pricing...
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
8000µohm
26.5A
-40°C
85°C
31Y3395

RoHS

Each
1+$101.220
5+$91.420
10+$81.630
25+$81.620
50+$81.610
More Pricing...
47000µF
63V
± 20%
Screw
15000 hours @ 85°C
Polar
PEH200 Series
66.6mm
106mm
28.5mm
0.01ohm
42.7A
-40°C
85°C
14AC3318

RoHS

Each
1+$174.770
5+$163.050
10+$151.320
25+$148.250
50+$145.180
More Pricing...
47000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
194mm
31.8mm
0.011ohm
37A
-40°C
85°C
67C3930

RoHS

Each
1+$40.030
5+$36.530
10+$33.020
25+$32.360
100+$31.700
More Pricing...
47000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
85°C
18C4490

RoHS

Each
800+$10.200
1600+$10.000
2400+$9.790
4000+$9.590
8000+$9.380
More Pricing...
47000µF
10V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
50mm
10mm
0.028ohm
6.36A
-25°C
85°C
18C4570

RoHS

Each
600+$13.240
1200+$12.980
1800+$12.710
3000+$12.450
6000+$12.180
More Pricing...
47000µF
10V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
50mm
10mm
0.024ohm
7.35A
-40°C
105°C
69AC3451

RoHS

Each
36+$15.480
72+$14.680
108+$13.650
180+$11.970
360+$11.150
More Pricing...
47000µF
40V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
80mm
-
0.023ohm
11.17A
-40°C
85°C
67AK0641

RoHS

Date/Lot Code

Each
1+$117.830
5+$111.240
10+$104.640
25+$98.050
50+$96.090
More Pricing...
47000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.8mm
0.01ohm
-
-40°C
85°C
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK