Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41456B9479M600Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.08AM1815
Product RangeB41456 Series
Also Known AsB41456B9479M600
Your Part Number
2 In Stock
160 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.390 |
| 5+ | $81.130 |
| 10+ | $72.870 |
| 25+ | $69.830 |
| 50+ | $66.780 |
| 100+ | $65.440 |
Price for:Each
Minimum: 1
Multiple: 1
$89.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41456B9479M600Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.08AM1815
Product RangeB41456 Series
Also Known AsB41456B9479M600
Technical Datasheet
Capacitance47000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB41456 Series
Product Diameter76.9mm
Product Height143.2mm
Lead Spacing31.7mm
ESR3000µohm
Ripple Current24A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
24A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B41456 Series
Product Height
143.2mm
ESR
3000µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
