Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEB227KLP4300QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.45AM4554
Product RangePEB227 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $4.470 |
| 25+ | $4.120 |
| 50+ | $3.770 |
| 100+ | $3.210 |
| 500+ | $3.140 |
| 1000+ | $3.070 |
| 2500+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEB227KLP4300QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.45AM4554
Product RangePEB227 Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance3000µF
Voltage(DC)40V
ESR0.035ohm
Lifetime @ Temperature8400 hours @ 125°C
PolarityPolar
Product RangePEB227 Series
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSolder
Product Diameter-
Product Length-
Product Width19mm
Product Height36.9mm
Ripple Current21.2A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
40V
Lifetime @ Temperature
8400 hours @ 125°C
Product Range
PEB227 Series
Capacitor Terminals
Solder
Product Length
-
Product Height
36.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
3000µF
ESR
0.035ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
19mm
Ripple Current
21.2A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate