| Quantity | Price |
|---|---|
| 1275+ | $3.260 |
| 2550+ | $3.010 |
| 3825+ | $2.950 |
| 6375+ | $2.890 |
| 12750+ | $2.830 |
| 31875+ | $2.770 |
| 63750+ | $2.710 |
| 127500+ | $2.650 |
Product Information
Product Overview
PEB227HLL4430QE4 is a PEB227 series ultra-high CV surface-mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEB227's winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/ paper system and an all-welded design. Thanks to its mechanical robustness, the PEB227 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- 4300µF capacitance with -10%, +30% tolerance
- 0.037ohm ESR
- AEC–Q200 automotive qualified
- Extremely high ripple current of 19.4A
- Rated voltage of 25V
- 8400 hours at 125°C
- Operating temperature range from -40°C to 125°C
Technical Specifications
Radial Can - SMD
25V
8400 hours @ 125°C
PEB227 Series
Solder
-
28.9mm
-40°C
AEC-Q200
4300µF
0.037ohm
Polar
-10%, +30%
-
19mm
19.4A
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate