12µF Leaded Aluminium Electrolytic Capacitors:

20 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AH9483

RoHS

Date/Lot Code

Each
1+
$0.365
10+
$0.213
25+
$0.190
50+
$0.167
100+
$0.144
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
12µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
135mA
-55°C
105°C
AEC-Q200
41AH9535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
10+
$0.228
100+
$0.207
1000+
$0.158
5000+
$0.145
More Pricing...
Total:$2.30
Min: 5 / Mult: 5
12µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
7mm
FC Series
-
114mA
-55°C
105°C
AEC-Q200
41AH9300

RoHS

Date/Lot Code

Each
1+
$0.302
10+
$0.212
25+
$0.200
50+
$0.187
100+
$0.174
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
12µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
7mm
FC Series
-
120mA
-55°C
105°C
AEC-Q200
41AH9499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.365
10+
$0.180
100+
$0.163
1000+
$0.129
5000+
$0.121
More Pricing...
Total:$1.82
Min: 5 / Mult: 5
12µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FC Series
-
145mA
-55°C
105°C
AEC-Q200
47AC4886

RoHS

Date/Lot Code

Each
1+
$0.316
10+
$0.169
25+
$0.155
50+
$0.140
100+
$0.126
Total:$0.32
Min: 1 / Mult: 1
12µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
145mA
-55°C
105°C
AEC-Q200
47AC4895

RoHS

Each
1+
$0.525
10+
$0.231
25+
$0.214
50+
$0.197
100+
$0.179
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
12µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
114mA
-55°C
105°C
AEC-Q200
18F1536

Date/Lot Code

Each
1+
$11.250
10+
$8.090
25+
$7.440
50+
$6.780
100+
$5.960
More Pricing...
Total:$11.25
Min: 1 / Mult: 1
12µF
450V
-
PC Pin
-
Polar
Axial Leaded
-
15.875mm
44.45mm
-
ATOM TVA Series
-
-
-20°C
85°C
-
54X2695

RoHS

Date/Lot Code

Each
1+
$0.319
10+
$0.136
25+
$0.121
50+
$0.106
100+
$0.091
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
12µF
80V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
KZN Series
-
220mA
-40°C
105°C
-
65R4155

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
12µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
4ohm
145mA
-55°C
105°C
-
65R3727

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
12µF
100V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UPM Series
-
150mA
-55°C
105°C
-
18F988

Date/Lot Code

Each
250+
$3.390
500+
$3.360
Total:$1,288.20
Min: 380 / Mult: 380
12µF
250V
-
PC Pin
-
Polar
Axial Leaded
-
11.125mm
31.75mm
-
ATOM TVA Series
-
-
-20°C
85°C
-
65R4210

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
12µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
7mm
UPW Series
2.4ohm
120mA
-55°C
105°C
-
65R4156

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
12µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
4ohm
145mA
-55°C
105°C
-
65K2258

RoHS

Each
100+
$5.150
500+
$4.690
1000+
$4.140
2500+
$3.850
Total:$1,740.70
Min: 338 / Mult: 338
12µF
250V
-
PC Pin
-
Polar
Axial Leaded
-
11.125mm
31.75mm
-
ATOM TVA Series
-
-
-20°C
85°C
-
11AC7995

RoHS

Each
Pricing is unavailable. Please contact customer services.
12µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
GXF Series
-
460mA
-40°C
125°C
-
65K2276

RoHS

Each
100+
$6.900
250+
$6.570
500+
$6.110
Total:$1,587.00
Min: 230 / Mult: 230
12µF
450V
-
PC Pin
-
Polar
Axial Leaded
-
15.875mm
44.45mm
-
ATOM TVA Series
-
-
-20°C
85°C
-
65R3726

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
12µF
100V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UPM Series
-
150mA
-55°C
105°C
-
65R4209

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
12µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
7mm
UPW Series
2.4ohm
120mA
-55°C
105°C
-
58R7298

RoHS

Each
1000+
$0.373
2500+
$0.341
Total:$522.20
Min: 1400 / Mult: 1400
12µF
400V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UCY Series
-
175mA
-40°C
105°C
-
29X1385

RoHS

Each
50+
$7.630
100+
$6.620
250+
$6.320
500+
$5.990
Total:$381.50
Min: 50 / Mult: 50
12µF
2.5V
± 20%
-
2000 hours @ 125°C
Polar
-
7.5mm
16mm
-
31.5mm
EVerCAP JUK Series
0.06ohm
-
-40°C
70°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK