TA Series Leaded Aluminium Electrolytic Capacitors:
33 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.280 10+ $0.756 25+ $0.713 50+ $0.670 100+ $0.627 More Pricing... | 10µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 8mm | 11.5mm | TA Series | 180mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $0.810 2500+ $0.761 | 220µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | TA Series | 930mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $1.260 2500+ $1.180 | 470µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | TA Series | 1.65A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 100+ $1.260 500+ $1.140 1000+ $1.010 2500+ $0.948 | 330µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 15mm | TA Series | 1.45A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $1.560 1000+ $1.400 2500+ $1.290 | 1000µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 15mm | TA Series | 1.8A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $1.940 1000+ $1.740 2500+ $1.600 | 1000µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | TA Series | 2.01A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $1.650 1000+ $1.470 2500+ $1.360 | 220µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 15mm | TA Series | 1.3A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $1.810 2500+ $1.660 | 1000µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | TA Series | 2.35A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $2.120 1000+ $1.900 2500+ $1.750 | 470µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | TA Series | 1.99A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $0.810 2500+ $0.761 | 1000µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | TA Series | 1.1A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $2.440 1000+ $2.180 2500+ $2.010 | 2200µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | TA Series | 2.47A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $1.340 1000+ $1.190 2500+ $1.120 | 1000µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 15mm | TA Series | 1.52A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $0.709 2500+ $0.667 | 470µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | TA Series | 945mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $1.880 1000+ $1.680 2500+ $1.550 | 2200µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | TA Series | 1.985A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $0.547 2500+ $0.511 | 470µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | TA Series | 680mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $0.547 2500+ $0.511 | 220µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | TA Series | 680mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $0.474 2500+ $0.442 | 220µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | TA Series | 500mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $0.849 2500+ $0.798 | 470µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 15mm | TA Series | 1.085A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 100+ $1.810 500+ $1.670 1000+ $1.500 2500+ $1.380 | 2200µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 20mm | TA Series | 2.25A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $0.736 2500+ $0.691 | 47µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | TA Series | 460mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $0.414 2500+ $0.386 | 330µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | TA Series | 500mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $1.050 2500+ $0.983 | 1000µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | TA Series | 1.49A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $3.680 1000+ $3.340 2500+ $3.170 | 2200µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | TA Series | 2.79A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $2.740 1000+ $2.490 2500+ $2.350 | 4700µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | TA Series | 3.27A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $1.260 2500+ $1.180 | 1000µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | TA Series | 1.75A | -40°C | 125°C | AEC-Q200 | ||||||