Print Page
1,514 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.818 |
| 25+ | $0.755 |
| 50+ | $0.692 |
| 100+ | $0.621 |
| 500+ | $0.551 |
| 1000+ | $0.474 |
| 2500+ | $0.441 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUTA1E101Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 59AM1940 |
| Product Range | TA Series |
| Capacitance | 100µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 2000 hours @ 125°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 3.5mm |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.5mm |
| Product Range | TA Series |
| ESR | - |
| Ripple Current | 500mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 125°C |
| Capacitor Case / Package | - |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | TA Series |
| Ripple Current | 500mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 3.5mm |
| Product Length | - |
| Product Height | 11.5mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Alternatives for EEUTA1E101
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

