0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

10,736 Products Found

We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
23T5827

RoHS

Date/Lot Code

Each
1+$0.900
10+$0.459
25+$0.433
50+$0.408
100+$0.382
More Pricing...
470µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
3.5mm
-
8mm
-
-
20mm
FC Series
-
-
995mA
-55°C
105°C
AEC-Q200
-
-
55K2628

RoHS

Date/Lot Code

Each
1+$2.220
25+$1.450
100+$1.090
250+$1.020
500+$0.940
More Pricing...
100µF
-
250V
± 20%
PC Pin
1000 hours @ 105°C
Polar
-
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
UVZ Series
-
-
365mA
-40°C
105°C
-
-
-
04M9005

RoHS

Each
1+$0.554
10+$0.261
25+$0.244
50+$0.227
100+$0.210
220µF
-
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
2.5mm
-
6mm
-
-
11.2mm
FM Series
-
-
455mA
-40°C
105°C
-
-
-
70K9699

RoHS

Each
1+$0.150
10+$0.079
25+$0.065
50+$0.051
100+$0.035
More Pricing...
10µF
-
50V
± 20%
Through Hole
2000 hours @ 85°C
Polar
-
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
16.579ohm
60mA
-40°C
85°C
-
-
-
38K4704

RoHS

Each
1+$0.223
10+$0.118
25+$0.097
50+$0.076
100+$0.052
More Pricing...
47µF
-
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11mm
MCGPR Series
-
-
150mA
-40°C
85°C
-
-
-
70K9720

RoHS

Each
1+$0.352
10+$0.208
25+$0.175
50+$0.143
100+$0.115
More Pricing...
1000µF
-
10V
± 20%
Through Hole
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
5mm
-
10mm
-
-
16mm
MCRH Series
-
-
550mA
-40°C
105°C
-
-
-
70K9729

RoHS

Each
1+$0.158
10+$0.083
25+$0.068
50+$0.054
100+$0.037
More Pricing...
1µF
-
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
15mA
-40°C
105°C
-
-
-
65K2208

RoHS

Date/Lot Code

Each
1+$7.340
10+$5.150
25+$4.810
50+$4.460
100+$4.320
More Pricing...
25µF
-
25V
-
PC Pin
-
Polar
-
-
-
Axial Leaded
-
-
6.35mm
12.7mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
96K9475

RoHS

Each
1+$1.810
25+$1.300
100+$0.905
250+$0.887
500+$0.869
More Pricing...
15µF
-
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
-
-
Radial Leaded
5mm
-
12.5mm
-
-
25mm
ED Series
-
-
560mA
-25°C
105°C
-
-
-
65R4187

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1000+$0.143
2000+$0.126
3000+$0.123
5000+$0.121
10000+$0.118
More Pricing...
47µF
-
63V
± 20%
PC Pin
3000 hours @ 105°C
Polar
-
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UPW Series
-
0.684ohm
405mA
-55°C
105°C
-
-
-
97M4003

RoHS

Each
1+$0.553
10+$0.397
25+$0.354
50+$0.311
100+$0.266
More Pricing...
100µF
-
35V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
-
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
170mA
-40°C
105°C
-
-
-
18F175

Date/Lot Code

Each
1+$8.960
10+$5.990
25+$5.620
50+$5.250
100+$4.810
More Pricing...
20µF
-
150V
-
PC Pin
-
Polar
-
-
-
Axial Leaded
-
-
9.525mm
31.75mm
-
-
ATOM TVA Series
-
-
-
-20°C
85°C
-
-
-
17T5029

RoHS

Each
1+$0.308
10+$0.145
25+$0.136
50+$0.126
100+$0.117
More Pricing...
47µF
-
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
NHG-A Series
-
-
90mA
-55°C
105°C
AEC-Q200
-
-
65R3173

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1000+$0.130
2000+$0.127
3000+$0.125
5000+$0.122
10000+$0.120
More Pricing...
100µF
-
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UVZ Series
-
-
190mA
-55°C
105°C
-
-
-
70K9661

RoHS

Each
1+$0.233
10+$0.123
25+$0.101
50+$0.080
100+$0.055
More Pricing...
10µF
-
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
-
-
Radial Leaded
2.54mm
-
6.3mm
-
-
11mm
MCGPR Series
-
13.263ohm
75mA
-40°C
85°C
-
-
-
70K9669

RoHS

Each
1+$0.215
10+$0.093
25+$0.074
50+$0.055
100+$0.042
More Pricing...
10µF
-
16V
± 20%
PC Pin
1000 hours @ 105°C
Polar
-
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
45mA
-40°C
85°C
-
-
-
70K9706

RoHS

Each
1+$0.219
10+$0.095
25+$0.076
50+$0.056
100+$0.043
More Pricing...
4.7µF
-
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
-
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
40mA
-40°C
85°C
-
-
-
82T6002

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.930
10+$0.508
25+$0.491
50+$0.474
100+$0.457
More Pricing...
470µF
-
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UKA Series
-
-
315mA
-55°C
105°C
-
-
-
58T1750

RoHS

Each
1+$1.420
10+$0.734
25+$0.694
50+$0.654
100+$0.614
More Pricing...
1000µF
-
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
-
-
-
5mm
-
10mm
-
-
20mm
FR Series
-
-
2.18A
-40°C
105°C
-
-
-
70K9683

RoHS

Each
1+$0.219
10+$0.095
25+$0.076
50+$0.056
100+$0.043
More Pricing...
22µF
-
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
70mA
-40°C
85°C
-
-
-
65R3127

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.120
10+$0.600
25+$0.580
50+$0.559
100+$0.539
More Pricing...
2200µF
-
16V
± 20%
PC Pin
1000 hours @ 105°C
Polar
-
-
-
Radial Leaded
5mm
-
12.5mm
-
-
20mm
UVZ Series
-
-
920mA
-55°C
105°C
-
-
-
17T5024

RoHS

Each
1+$0.431
10+$0.288
25+$0.254
50+$0.221
100+$0.187
More Pricing...
100µF
-
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
NHG-A Series
-
-
150mA
-55°C
105°C
AEC-Q200
-
-
16M1409

RoHS

Date/Lot Code

Each
1+$6.200
10+$4.570
25+$4.230
50+$3.890
100+$3.400
More Pricing...
1000µF
-
40V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
-
-
-
Axial Leaded
-
-
15mm
30mm
-
-
138 AML Series
-
0.17ohm
970mA
-40°C
105°C
-
-
-
96K9139

RoHS

Each
1+$0.780
10+$0.378
25+$0.355
50+$0.331
100+$0.308
More Pricing...
1000µF
-
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
NHG-A Series
-
-
380mA
-55°C
105°C
AEC-Q200
-
-
58T9375

RoHS

Each
1+$6.570
10+$4.680
25+$4.350
50+$4.020
100+$3.670
More Pricing...
10000µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
7.5mm
-
18mm
-
-
35.5mm
HD Series
-
-
2.2A
-55°C
105°C
AEC-Q200
-
-
1-25 of 10736 items
of 430 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK