Leaded Aluminium Electrolytic Capacitors :
9,258 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ $0.380 10+ $0.262 25+ $0.222 50+ $0.181 100+ $0.156 More Pricing... | 100µF | - | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6mm | - | - | 7mm | AK Series | - | - | 91mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.592 10+ $0.286 100+ $0.253 500+ $0.190 1000+ $0.185 More Pricing... | 4.7µF | - | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 12.5mm | UVY Series | - | - | 32mA | -25°C | 105°C | - | - | - | ||||||
Each | 1+ $0.796 10+ $0.707 100+ $0.551 500+ $0.449 1000+ $0.387 More Pricing... | 470µF | - | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | - | Radial Leaded | 5mm | - | 13mm | - | - | 25mm | MCNP Series | - | - | 655mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.443 10+ $0.209 100+ $0.175 500+ $0.128 1000+ $0.111 More Pricing... | 47µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 3.527ohm | 150mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.449 10+ $0.218 25+ $0.204 50+ $0.191 100+ $0.177 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | FC Series | - | - | 95mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.412 | 470µF | - | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 12.5mm | UVR Series | - | - | 550mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $1.190 10+ $1.050 100+ $0.822 500+ $0.669 1000+ $0.577 More Pricing... | 2200µF | - | 35V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 32mm | MCGPR Series | - | 0.1206ohm | 1.7A | -40°C | 85°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.649 | 470µF | - | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UPW Series | - | 0.104ohm | 1.22A | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.261 10+ $0.114 100+ $0.097 500+ $0.067 1000+ $0.059 More Pricing... | 0.47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 8mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.930 10+ $0.555 25+ $0.503 50+ $0.451 100+ $0.400 | 10µF | - | 160V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 12.5mm | NHG-A Series | - | - | 70mA | -25°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.742 10+ $0.375 25+ $0.354 50+ $0.333 100+ $0.313 More Pricing... | 100µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | NHG-A Series | - | - | 180mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
66C8426 | Each | 1+ $6.060 10+ $4.050 25+ $3.750 50+ $3.440 100+ $3.170 More Pricing... | 25µF | - | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | - | - | - | Axial Leaded | - | - | 8mm | 20.5mm | - | - | 500D Series | - | - | - | -40°C | 85°C | - | - | - | |||||
Each | 1+ $3.250 10+ $2.270 25+ $2.080 50+ $1.890 100+ $1.770 | 22µF | - | 450V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | - | 7.5mm | - | 16mm | - | - | 20mm | EE Series | - | - | 945mA | -25°C | 105°C | - | - | - | ||||||
Each | 1+ $0.496 10+ $0.309 100+ $0.258 500+ $0.185 1000+ $0.168 More Pricing... | 470µF | - | 25V | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 16mm | MCRH Series | - | - | 440mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.496 10+ $0.309 100+ $0.258 500+ $0.185 1000+ $0.168 More Pricing... | 1000µF | - | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 16mm | MCGPR Series | - | 0.2818ohm | 760mA | -40°C | 85°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $1.450 | 2200µF | - | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 25mm | UVR Series | - | - | 1.8A | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.266 10+ $0.117 100+ $0.099 500+ $0.069 1000+ $0.061 More Pricing... | 10µF | - | 63V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 65mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $6.290 10+ $4.200 25+ $3.890 50+ $3.580 100+ $3.330 More Pricing... | 25µF | - | 25V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 6.35mm | 12.7mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $4.990 10+ $3.440 25+ $3.210 50+ $2.980 100+ $2.610 More Pricing... | 1000µF | - | 40V | ± 20% | Axial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Axial Leaded | - | - | 15mm | 30mm | - | - | 138 AML Series | - | 0.17ohm | 970mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.469 10+ $0.233 25+ $0.214 50+ $0.195 100+ $0.176 | 47µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | NHG-A Series | - | - | 90mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $2.770 10+ $1.910 25+ $1.710 50+ $1.500 100+ $1.370 | 3300µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 10mm | - | 18mm | - | - | 35.5mm | UVR Series | - | - | 2.5A | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.712 10+ $0.364 25+ $0.343 50+ $0.322 100+ $0.301 | 470µF | - | 10V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | FR Series | - | - | 950mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.407 10+ $0.192 100+ $0.161 500+ $0.118 1000+ $0.102 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 13.263ohm | 75mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.376 10+ $0.190 25+ $0.179 50+ $0.167 100+ $0.155 | 220µF | - | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | M-A Series | - | - | 280mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $7.040 10+ $5.120 25+ $4.720 50+ $4.320 100+ $3.990 More Pricing... | 47µF | - | 250V | -10%, +50% | Axial Leaded | 8000 hours @ 85°C | Polar | - | - | - | Axial Leaded | - | - | 18mm | 30mm | - | - | 042 ASH Series | - | 3.2ohm | 400mA | -40°C | 85°C | - | - | - | ||||||