Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1204.5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.07J9505
Product RangeATOM TVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 570+ | $3.610 |
| 1140+ | $3.540 |
| 1710+ | $3.470 |
| 2850+ | $3.390 |
| 5700+ | $3.320 |
| 14250+ | $3.250 |
| 28500+ | $3.180 |
| 57000+ | $3.100 |
Price for:Each
Minimum: 570
Multiple: 570
$2,057.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1204.5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.07J9505
Product RangeATOM TVA Series
Technical Datasheet
Capacitance20µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter10.2mm
Product Length32mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR12.588ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Capacitance
20µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
10.2mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead (23-Jan-2024)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
32mm
Product Height
-
ESR
12.588ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate