Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL203038228E3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.98K6638
Product Range030 AS Series
Also Known As222203038228
Your Part Number
5,022 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.410 |
| 10+ | $1.700 |
| 15+ | $1.600 |
| 25+ | $1.490 |
| 50+ | $1.390 |
| 125+ | $1.280 |
| 250+ | $1.180 |
| 500+ | $1.080 |
Price for:Each
Minimum: 5
Multiple: 5
$12.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203038228E3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.98K6638
Product Range030 AS Series
Also Known As222203038228
Technical Datasheet
Capacitance2.2µF
Voltage(DC)63V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter4.5mm
Product Length10mm
Product Width-
Product Height-
Product Range030 AS Series
ESR65.2ohm
Ripple Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL203038228E3 is an axial leaded standard Aluminium Electrolytic Capacitor for coupling, decoupling and general purpose. The 030 AS series is insulated with blue sleeve. It can be used close to engine for efficient motor management.
- High temperature ranges
- High vibration resistance
- Automotive qualification
- Charge and discharge proof
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
4.5mm
Product Width
-
Product Range
030 AS Series
Ripple Current
25mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
10mm
Product Height
-
ESR
65.2ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate