Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No53D560F250GE6Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66C9161
Product Range53D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 110+ | $13.680 |
| 250+ | $13.410 |
| 500+ | $13.130 |
Price for:Each
Minimum: 110
Multiple: 110
$1,504.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D560F250GE6Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66C9161
Product Range53D Series
Technical Datasheet
Capacitance56µF
Voltage(DC)250V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter19.3mm
Product Length29mm
Product Width-
Product Height-
Product Range53D Series
ESR3.035ohm
Ripple Current263mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
56µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
19.3mm
Product Width
-
Product Range
53D Series
Ripple Current
263mA
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
29mm
Product Height
-
ESR
3.035ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate