1200µF Leaded Aluminium Electrolytic Capacitors:
9,095 Products FoundFind a huge range of Leaded Aluminium Electrolytic Capacitors at Newark Electronics. We stock a large selection of Leaded Aluminium Electrolytic Capacitors, including new and most popular products from the world's top manufacturers including: Nichicon, Panasonic, Vishay, Wurth Elektronik & Chemi-con
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.140 10+ $0.607 25+ $0.573 50+ $0.539 100+ $0.506 | 470µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 20mm | FC Series | - | - | 995mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.412 | 470µF | - | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 12.5mm | UVR Series | - | - | 550mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $2.120 10+ $1.320 25+ $1.220 50+ $1.100 100+ $1.040 | 100µF | - | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | UVZ Series | - | - | 365mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.460 10+ $0.219 25+ $0.205 50+ $0.192 100+ $0.178 | 220µF | - | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6mm | - | - | 11.2mm | FM Series | - | - | 455mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.231 10+ $0.101 100+ $0.086 500+ $0.060 1000+ $0.052 More Pricing... | 10µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 16.579ohm | 60mA | -40°C | 85°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.399 10+ $0.188 100+ $0.158 500+ $0.116 1000+ $0.100 More Pricing... | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | - | 150mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.404 10+ $0.190 100+ $0.160 500+ $0.117 1000+ $0.101 More Pricing... | 47µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 3.527ohm | 150mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.241 10+ $0.106 100+ $0.090 500+ $0.062 1000+ $0.055 More Pricing... | 1µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 15mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $6.210 10+ $3.630 25+ $3.500 50+ $3.380 100+ $3.280 More Pricing... | 25µF | - | 25V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 6.35mm | 12.7mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.443 | 47µF | - | 63V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.684ohm | 405mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $1.210 10+ $0.755 100+ $0.631 500+ $0.452 1000+ $0.411 More Pricing... | 100µF | - | 35V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 170mA | -40°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.649 | 470µF | - | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UPW Series | - | 0.104ohm | 1.22A | -55°C | 105°C | - | - | - | ||||||
18F175 | Each | 1+ $6.610 10+ $3.910 25+ $3.760 50+ $3.610 100+ $3.440 More Pricing... | 20µF | - | 150V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 9.525mm | 31.75mm | - | - | ATOM TVA Series | - | - | - | -20°C | 85°C | - | - | - | |||||
Each | 1+ $0.215 10+ $0.087 100+ $0.074 500+ $0.050 1000+ $0.045 More Pricing... | 1µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 165.786ohm | 13mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.465 10+ $0.239 25+ $0.224 50+ $0.210 100+ $0.196 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | FC Series | - | - | 95mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.371 | 100µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.447 10+ $0.235 25+ $0.215 50+ $0.193 100+ $0.173 | 47µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | NHG-A Series | - | - | 90mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.221 10+ $0.090 100+ $0.076 500+ $0.051 1000+ $0.046 More Pricing... | 4.7µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 40mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.370 10+ $0.174 100+ $0.146 500+ $0.107 1000+ $0.093 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 13.263ohm | 75mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $1.080 10+ $0.958 100+ $0.747 500+ $0.608 1000+ $0.524 More Pricing... | 2200µF | - | 35V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 32mm | MCGPR Series | - | 0.1206ohm | 1.7A | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $1.460 10+ $0.723 25+ $0.693 50+ $0.662 100+ $0.632 | 1000µF | - | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | - | 5mm | - | 10mm | - | - | 20mm | FR Series | - | - | 2.18A | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.814 10+ $0.723 100+ $0.564 500+ $0.459 1000+ $0.395 More Pricing... | 470µF | - | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | - | Radial Leaded | 5mm | - | 13mm | - | - | 25mm | MCNP Series | - | - | 655mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $5.280 10+ $3.580 25+ $3.300 50+ $3.010 100+ $2.610 More Pricing... | 1000µF | - | 40V | ± 20% | Axial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Axial Leaded | - | - | 15mm | 30mm | - | - | 138 AML Series | - | 0.17ohm | 970mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.448 10+ $0.224 25+ $0.211 50+ $0.198 100+ $0.185 | 100µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | NHG-A Series | - | - | 150mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.221 10+ $0.097 100+ $0.082 500+ $0.057 1000+ $0.050 More Pricing... | 22µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 70mA | -40°C | 85°C | - | - | - | ||||||