Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No160RX309KEFC10X12.5
Newark Part No.54T4938
Product RangeRX30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerRUBYCON
Manufacturer Part No160RX309KEFC10X12.5
Newark Part No.54T4938
Product RangeRX30 Series
Technical Datasheet
Capacitance9µF
Voltage(DC)160V
Product RangeRX30 Series
Capacitance Tolerance-
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height12.5mm
ESR-
Qualification-
Ripple Current-
Operating Temperature Min-25°C
Operating Temperature Max130°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
9µF
Product Range
RX30 Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Height
12.5mm
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
160V
Capacitance Tolerance
-
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Ripple Current
-
Operating Temperature Max
130°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate