ALPHAWIRE
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
                                                                                                    2. Passive Components
                                                                                                    3. Antennas - Dual Band Chip
                                                                                                    Print Page

                                                                                                    A1001013

                                                                                                    RF Antenna, 2.4 to 2.485GHz, WiFi / Bluetooth, 2.6dBi, 0.5W, SMD

                                                                                                    Date/Lot Code

                                                                                                    KYOCERA AVX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KYOCERA AVX A1001013
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoA1001013
                                                                                                    Newark Part No.
                                                                                                    Full Reel69AK3837
                                                                                                    Re-Reel59AK7199
                                                                                                    Cut Tape59AK7199
                                                                                                    Product RangeA-Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,978 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.370
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2250+$1.410
                                                                                                    4500+$1.350
                                                                                                    9000+$1.250
                                                                                                    13500+$1.210
                                                                                                    22500+$1.180
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoA1001013
                                                                                                    Newark Part No.
                                                                                                    Full Reel69AK3837
                                                                                                    Re-Reel59AK7199
                                                                                                    Cut Tape59AK7199
                                                                                                    Product RangeA-Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna TypeWiFi / Bluetooth
                                                                                                    Antenna Case Size15mm x 3.2mm x 3.3mm
                                                                                                    Center Frequency2.4425GHz
                                                                                                    Center Frequency 12.4425GHz
                                                                                                    Frequency Min2.4GHz
                                                                                                    Frequency Max2.485GHz
                                                                                                    Antenna MountingSMD
                                                                                                    Gain2.6dBi
                                                                                                    Input Power500mW
                                                                                                    Input Impedance50ohm
                                                                                                    Antenna PolarizationLinear
                                                                                                    Product RangeA-Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    WiFi / Bluetooth

                                                                                                    Center Frequency

                                                                                                    2.4425GHz

                                                                                                    Frequency Min

                                                                                                    2.4GHz

                                                                                                    Antenna Mounting

                                                                                                    SMD

                                                                                                    Input Power

                                                                                                    500mW

                                                                                                    Antenna Polarization

                                                                                                    Linear

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Antenna Case Size

                                                                                                    15mm x 3.2mm x 3.3mm

                                                                                                    Center Frequency 1

                                                                                                    2.4425GHz

                                                                                                    Frequency Max

                                                                                                    2.485GHz

                                                                                                    Gain

                                                                                                    2.6dBi

                                                                                                    Input Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    A-Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Alternatives for A1001013

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product