Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Newark Part No.
Full Reel69AK3837
Re-Reel59AK7199
Cut Tape59AK7199
Product RangeA-Series
Your Part Number
1,978 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 2250+ | $1.410 |
| 4500+ | $1.350 |
| 9000+ | $1.250 |
| 13500+ | $1.210 |
| 22500+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Newark Part No.
Full Reel69AK3837
Re-Reel59AK7199
Cut Tape59AK7199
Product RangeA-Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth
Antenna Case Size15mm x 3.2mm x 3.3mm
Center Frequency2.4425GHz
Center Frequency 12.4425GHz
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMD
Gain2.6dBi
Input Power500mW
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
WiFi / Bluetooth
Center Frequency
2.4425GHz
Frequency Min
2.4GHz
Antenna Mounting
SMD
Input Power
500mW
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Antenna Case Size
15mm x 3.2mm x 3.3mm
Center Frequency 1
2.4425GHz
Frequency Max
2.485GHz
Gain
2.6dBi
Input Impedance
50ohm
Product Range
A-Series
Technical Docs (2)
Alternatives for A1001013
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability