Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSTS7100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46Y2652
Your Part Number
1,303 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.370 |
| 25+ | $3.140 |
| 50+ | $2.910 |
| 100+ | $2.680 |
| 250+ | $2.530 |
| 500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSTS7100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46Y2652
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity5°
Diode Case StyleTO-18
Radiant Intensity (Ie)800mW/Sr
Rise Time800ns
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.3V
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
950nm emitting diode in GaAs technology in a hermetically sealed package suitable for use in radiation source in near infrared range.
- High reliability
- High radiant power
- High radiant intensity
- Angle of half intensity: ϕ = ±5°
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
TO-18
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
5°
Radiant Intensity (Ie)
800mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.3V
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate