Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoCU20045SCPB-T31BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96K8256
Your Part Number
21 In Stock
144 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.000 |
| 5+ | $205.320 |
| 10+ | $202.720 |
| 25+ | $192.220 |
Price for:Each
Minimum: 1
Multiple: 1
$208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU20045SCPB-T31BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96K8256
Technical Datasheet
Resolution4 x 20
Viewing Area (H x W)26mm x 90.4mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current310mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeSerial, Parallel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CU20045SCPB-T31A is a VFD Module with 5x7 dot matrix character format, parallel and serial interface type and 20 x 4 resolution. The high speed 8 bit parallel interface is 5V CMOS compatible suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 19200 with or without parity. Two character font tables can be hardware or software selected.
- High brightness blue green display
- ASCII, katakana and extended character font
- 2 user definable character RAM
Notes
CU20045SCPB-T31B is the successor model of CU20045SCPB-T31A it has wider operating temperature range "A" = -10°C to +65°C, "B" = -40°C to +85°C.
Technical Specifications
Resolution
4 x 20
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Serial, Parallel
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
26mm x 90.4mm
Supply Voltage Min
4.75V
Supply Current
310mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate