Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTC07-11GWACopy
Newark Part No.88W1142
Technical Datasheet
LED ColorGreen
Forward Voltage2.2V
Luminous Intensity12mcd
Display Dots x Lines5 x 7
Display Size17.78mm x 12.7mm
Peak Wavelength565nm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TC07-11GWA is a 18mm single colour Dot Matrix Display with white diffused lens. The green source device is made with gallium phosphide green light emitting diode.
- 0.7" Matrix height
- 2mm Dot size
- Low current operation
- Stackable vertically and horizontally
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white dot
- Column cathode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Green
Luminous Intensity
12mcd
Display Size
17.78mm x 12.7mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Forward Voltage
2.2V
Display Dots x Lines
5 x 7
Peak Wavelength
565nm
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate