2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LED Displays
                                                                                                    5. Dot Matrix LED Displays
                                                                                                    Print Page

                                                                                                    TC07-11GWA

                                                                                                    DOT MATRIX LED, 0.7", GREEN CMN CATHODE

                                                                                                    KINGBRIGHT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KINGBRIGHT TC07-11GWA
                                                                                                    ManufacturerKINGBRIGHT
                                                                                                    Manufacturer Part NoTC07-11GWA
                                                                                                    Newark Part No.88W1142
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$5.570$0.780
                                                                                                    10+$3.870$0.780
                                                                                                    25+$3.770$0.780
                                                                                                    50+$3.660$0.780
                                                                                                    100+$3.560$0.780
                                                                                                    250+$3.450$0.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KINGBRIGHT
                                                                                                    ManufacturerKINGBRIGHT
                                                                                                    Manufacturer Part NoTC07-11GWA
                                                                                                    Newark Part No.88W1142
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorGreen
                                                                                                    Forward Voltage2.2V
                                                                                                    Luminous Intensity12mcd
                                                                                                    Display Dots x Lines5 x 7
                                                                                                    Display Size17.78mm x 12.7mm
                                                                                                    Peak Wavelength565nm
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The TC07-11GWA is a 18mm single colour Dot Matrix Display with white diffused lens. The green source device is made with gallium phosphide green light emitting diode.

                                                                                                    • 0.7" Matrix height
                                                                                                    • 2mm Dot size
                                                                                                    • Low current operation
                                                                                                    • Stackable vertically and horizontally
                                                                                                    • Easy mounting on P.C. boards or sockets
                                                                                                    • Mechanically rugged
                                                                                                    • Grey face, white dot
                                                                                                    • Column cathode

                                                                                                    Applications

                                                                                                    Industrial, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Green

                                                                                                    Luminous Intensity

                                                                                                    12mcd

                                                                                                    Display Size

                                                                                                    17.78mm x 12.7mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Forward Voltage

                                                                                                    2.2V

                                                                                                    Display Dots x Lines

                                                                                                    5 x 7

                                                                                                    Peak Wavelength

                                                                                                    565nm

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product