320 x 240 Pixels TFT LCD Displays:
250 Products FoundFind a huge range of TFT LCD Displays at Newark Electronics. We stock a large selection of TFT LCD Displays, including new and most popular products from the world's top manufacturers including: Midas Displays, Multicomp Pro, Mikroelektronika, Kentec Display & Lumex
View
Buyer
Engineer
Manufacturer
Display Size
Resolution
VGA Size
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Display Brightness
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.900 5+ $47.050 10+ $46.200 50+ $45.360 100+ $44.510 | 2.8" | 320 x 240 | QVGA | Landscape | RGB | 3.3V | Parallel, SPI | - | Resistive Touch | 88.5mm x 55.3mm | -20°C | 70°C | 40 Way DIL | - | ||||||
Each | 1+ $6.500 10+ $6.040 25+ $5.680 50+ $5.310 100+ $4.960 More Pricing... | 0.96" | 80 x 160 Pixels | - | Portrait | RGB | 2.8V | SPI | 350cd/m² | No Touchscreen | 13.3mm x 27.95mm | -20°C | 70°C | 13 Way FFC | MDT0096A | ||||||
Each | 1+ $36.470 5+ $35.240 10+ $33.990 25+ $32.020 72+ $30.030 More Pricing... | 4" | 480 x 480 Pixels | - | Square | RGB | 2.8V | - | 500cd/m² | No Touchscreen | 78.8mm x 82.95mm | -30°C | 80°C | 24 Way FFC | MDT0400E | ||||||
Each | 1+ $43.700 8+ $41.460 12+ $39.180 28+ $36.870 52+ $34.390 More Pricing... | 5" | 720 x 1280 Pixels | - | Portrait | RGB | 3.3V | - | 1100cd/m² | - | 68.4mm x 122.7mm | -20°C | 70°C | 40 Way FFC | MDT0500B Series | ||||||
Each | 1+ $49.940 6+ $48.610 10+ $47.200 26+ $46.500 50+ $45.820 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 1.8V | - | 1100cd/m² | - | 169mm x 103.4mm | -20°C | 70°C | 30 Way FFC | MDT0700J Series | ||||||
Each | 1+ $96.840 6+ $93.110 10+ $89.380 26+ $83.430 50+ $77.470 More Pricing... | 10.1" | 1024 x 600 Pixels | WVGA | Landscape | RGB | 1.8V | - | 1100cd/m² | - | 235mm x 143mm | -20°C | 70°C | 30 Way FFC | MDT1010D Series | ||||||
Each | 1+ $26.650 5+ $25.430 10+ $24.190 25+ $22.940 50+ $21.590 More Pricing... | 0.96" | 80 x 160 Pixels | - | Portrait | RGB | 3.3V | - | 400cd/m² | Capacitive Touch | 18.7mm x 31.9mm | -20°C | 70°C | 13 Way FFC | - | ||||||
Each | 1+ $138.340 5+ $135.110 10+ $131.720 40+ $130.030 60+ $128.380 More Pricing... | 10.1" | 1280 x 800 Pixels | - | Landscape | RGB | 3.3V | - | 500cd/m² | No Touchscreen | 229.46mm x 149.1mm | -20°C | 70°C | 40 Way Connector | MDT1010C | ||||||
Each | 1+ $25.460 5+ $24.290 10+ $23.110 25+ $21.910 50+ $20.620 More Pricing... | 2.4" | 240 x 320 Pixels | QVGA | Portrait | RGB | 3.3V | - | 450cd/m² | No Touchscreen | 42.7mm x 60.3mm | -20°C | 70°C | 45 Way FFC | - | ||||||
Each | 1+ $126.350 5+ $123.390 16+ $120.300 32+ $118.750 56+ $117.250 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 5V | - | 400cd/m² | Resistive Touch | 165mm x 99.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
Each | 1+ $150.620 5+ $147.090 16+ $143.410 32+ $141.560 56+ $139.770 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 5V | - | 450cd/m² | Capacitive Touch | 164.8mm x 99.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
Each | 1+ $53.800 5+ $52.540 10+ $51.220 25+ $50.560 50+ $49.920 More Pricing... | 3.5" | 320 x 240 Pixels | - | Landscape | RGB | 3.3V | - | 500cd/m² | No Touchscreen | 76.9mm x 63.9mm | -20°C | 70°C | 54 Way FFC | MDT0350D | ||||||
Each | 1+ $34.370 5+ $32.610 10+ $30.830 25+ $29.000 72+ $27.060 More Pricing... | 4" | 480 x 480 Pixels | - | Square | RGB | 2.8V | - | 1000cd/m² | No Touchscreen | 78.8mm x 82.95mm | -30°C | 80°C | 40 Way FFC | MDT0400E | ||||||
Each | 1+ $112.370 8+ $109.740 12+ $106.990 28+ $105.610 52+ $104.280 More Pricing... | 5" | 800 x 480 Pixels | - | Landscape | RGB | 5V | - | 750cd/m² | Capacitive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | MDT0500D | ||||||
MIDAS DISPLAYS | Each | 1+ $88.280 5+ $86.220 16+ $84.060 32+ $82.980 56+ $81.930 More Pricing... | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 5V | - | 460cd/m² | No Touchscreen | 165mm x 100mm | -20°C | 70°C | 50 Way Connector | - | |||||
Each | 1+ $32.010 5+ $30.550 10+ $29.060 25+ $27.550 50+ $25.930 More Pricing... | 2.4" | 240 x 320 Pixels | QVGA | Portrait | RGB | 3.3V | - | 450cd/m² | Resistive Touch | 42.7mm x 60.3mm | -20°C | 70°C | 45 Way FFC | - | ||||||
Each | 1+ $101.000 5+ $98.640 12+ $96.170 30+ $94.930 54+ $93.730 More Pricing... | 4.3" | 480 x 272 Pixels | - | Landscape | RGB | 5V | - | 800cd/m² | Capacitive Touch | 105.5mm x 84.2mm | -20°C | 70°C | 40 Way Connector | MDT0430G | ||||||
MIDAS DISPLAYS | Each | 1+ $89.020 5+ $86.930 12+ $84.760 30+ $83.670 54+ $82.610 More Pricing... | 4.3" | 480 x 272 Pixels | - | Landscape | RGB | 5V | - | 700cd/m² | Resistive Touch | 105.5mm x 84.2mm | -20°C | 70°C | 40 Way Connector | MDT0430G | |||||
Each | 1+ $19.840 10+ $18.550 25+ $18.010 50+ $16.260 100+ $15.320 More Pricing... | 1.3" | 240 x 240 Pixels | - | Square | RGB | 3.3V | Parallel, RGB, SPI | 470cd/m² | No Touchscreen | 26.16mm x 29.22mm | -20°C | 70°C | 45 Way FFC | MDT0130C | ||||||
Each | 1+ $61.770 5+ $59.660 10+ $57.550 25+ $54.180 50+ $50.810 More Pricing... | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 3.3V | - | 350cd/m² | No Touchscreen | 164.9mm x 100mm | -20°C | 70°C | 40 Way FFC | - | ||||||
Each | 1+ $108.650 5+ $106.110 10+ $103.450 25+ $102.120 50+ $100.820 More Pricing... | 5" | 800 x 480 Pixels | WVGA | Landscape | RGB | 5V | - | 350cd/m² | Resistive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
MIDAS DISPLAYS | Each | 1+ $82.660 8+ $80.440 12+ $78.130 28+ $76.960 52+ $75.840 More Pricing... | 5" | 800 x 480 Pixels | - | Landscape | RGB | 5V | - | 650cd/m² | Resistive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | MDT0500D | |||||
81R3765 RoHS | Each | 1+ $60.920 | 4.3" | 480 x 272 | - | Landscape | RGB | 3.3V | RGB | 250cd/m² | No Touchscreen | 104.9mm x 60mm | -20°C | 70°C | 60 Way FFC | - | |||||
Each | 1+ $167.900 5+ $165.740 10+ $163.640 25+ $155.160 | 15" | 1024 x 768 Pixels | XGA | Landscape | RGB | 3.3V | LVDS | 300cd/m² | No Touchscreen | 326.5mm x 253.5mm | -20°C | 70°C | 20 Way FFC | - | ||||||
Each | 1+ $49.160 5+ $48.010 10+ $46.810 25+ $46.210 50+ $45.620 More Pricing... | 3.5" | 320 x 240 Pixels | QVGA | Landscape | RGB | 3.3V | - | 200cd/m² | Resistive Touch | 76.9mm x 63.9mm | -20°C | 70°C | 40 Way FPC | - | ||||||