Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD256128A6W-FPTLWCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84AH6495
Product RangeMD256128A
Your Part Number
18 In Stock
62 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.860 |
| 5+ | $24.540 |
| 10+ | $23.190 |
| 25+ | $21.830 |
| 50+ | $20.360 |
| 100+ | $19.920 |
| 250+ | $19.270 |
Price for:Each
Minimum: 1
Multiple: 1
$25.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD256128A6W-FPTLWCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84AH6495
Product RangeMD256128A
Technical Datasheet
Resolution256 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size93mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMD256128A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 256x128 pixels
- FSTN transflective
- White LED backlight
- Black characters on a white background appearance
- Multi interface
- ST75256 controller, 3.3V driving voltage
- 18 DIL right connection, 0.24mm x 0.24mm pixel size
- Operating temperature range from -20°C to +70°C
- Chip on glass on PCB construction
- 93.00 x 54.00 x 9.50mm overall size, 70.70 x 38.80mm viewing area
Technical Specifications
Resolution
256 x 128 Pixels
Logic Voltage
3.3V
Display Mode
Transflective
Module Size
93mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on White
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD256128A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate