2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. Graphic LCD Displays
                                                                                                    Print Page

                                                                                                    MD256128A6W-FPTLW

                                                                                                    LCD MODULE, WHITE, 256 X 128P, COB, 3.3V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MD256128A6W-FPTLW
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMD256128A6W-FPTLW
                                                                                                    Newark Part No.84AH6495
                                                                                                    Product RangeMD256128A
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    17 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.970
                                                                                                    5+$24.630
                                                                                                    10+$23.280
                                                                                                    25+$21.910
                                                                                                    68+$20.440
                                                                                                    102+$19.990
                                                                                                    272+$19.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMD256128A6W-FPTLW
                                                                                                    Newark Part No.84AH6495
                                                                                                    Product RangeMD256128A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution256 x 128 Pixels
                                                                                                    Display AppearanceBlack on White
                                                                                                    Logic Voltage3.3V
                                                                                                    Font Set-
                                                                                                    Display ModeTransflective
                                                                                                    LCD Display TypeFSTN
                                                                                                    Module Size93mm x 54mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display ConstructionCOB
                                                                                                    Backlighting ColourWhite
                                                                                                    Product RangeMD256128A
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Graphic LCD (Liquid Crystal Display) with 256x128 pixels
                                                                                                    • FSTN transflective
                                                                                                    • White LED backlight
                                                                                                    • Black characters on a white background appearance
                                                                                                    • Multi interface
                                                                                                    • ST75256 controller, 3.3V driving voltage
                                                                                                    • 18 DIL right connection, 0.24mm x 0.24mm pixel size
                                                                                                    • Operating temperature range from -20°C to +70°C
                                                                                                    • Chip on glass on PCB construction
                                                                                                    • 93.00 x 54.00 x 9.50mm overall size, 70.70 x 38.80mm viewing area

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    256 x 128 Pixels

                                                                                                    Logic Voltage

                                                                                                    3.3V

                                                                                                    Display Mode

                                                                                                    Transflective

                                                                                                    Module Size

                                                                                                    93mm x 54mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Backlighting Colour

                                                                                                    White

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Display Appearance

                                                                                                    Black on White

                                                                                                    Font Set

                                                                                                    -

                                                                                                    LCD Display Type

                                                                                                    FSTN

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Construction

                                                                                                    COB

                                                                                                    Product Range

                                                                                                    MD256128A

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product