TFT LCD Displays:
250 Products FoundFind a huge range of TFT LCD Displays at Newark Electronics. We stock a large selection of TFT LCD Displays, including new and most popular products from the world's top manufacturers including: Midas Displays, Multicomp Pro, Mikroelektronika, Kentec Display & Lumex
View
Buyer
Engineer
Manufacturer
Display Size
Resolution
VGA Size
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Display Brightness
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.780 5+ $46.920 10+ $46.070 50+ $45.240 100+ $44.390 | 2.8" | 320 x 240 | QVGA | Landscape | RGB | 3.3V | Parallel, SPI | - | Resistive Touch | 88.5mm x 55.3mm | -20°C | 70°C | 40 Way DIL | - | ||||||
Each | 1+ $6.690 10+ $6.220 25+ $5.840 50+ $5.460 100+ $4.680 More Pricing... | 0.96" | 80 x 160 Pixels | - | Portrait | RGB | 2.8V | SPI | 350cd/m² | No Touchscreen | 13.3mm x 27.95mm | -20°C | 70°C | 13 Way FFC | MDT0096A | ||||||
Each | 1+ $36.580 5+ $35.350 10+ $34.110 25+ $32.130 72+ $30.140 More Pricing... | 4" | 480 x 480 Pixels | - | Square | RGB | 2.8V | - | 500cd/m² | No Touchscreen | 78.8mm x 82.95mm | -30°C | 80°C | 24 Way FFC | MDT0400E | ||||||
Each | 1+ $44.880 8+ $42.570 12+ $40.240 28+ $37.870 52+ $35.320 More Pricing... | 5" | 720 x 1280 Pixels | - | Portrait | RGB | 3.3V | - | 1100cd/m² | - | 68.4mm x 122.7mm | -20°C | 70°C | 40 Way FFC | MDT0500B Series | ||||||
Each | 1+ $51.280 6+ $49.900 10+ $48.470 26+ $47.750 50+ $47.050 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 1.8V | - | 1100cd/m² | - | 169mm x 103.4mm | -20°C | 70°C | 30 Way FFC | MDT0700J Series | ||||||
Each | 1+ $101.670 6+ $97.770 10+ $93.850 26+ $87.600 50+ $81.340 More Pricing... | 10.1" | 1024 x 600 Pixels | WVGA | Landscape | RGB | 1.8V | - | 1100cd/m² | - | 235mm x 143mm | -20°C | 70°C | 30 Way FFC | MDT1010D Series | ||||||
Each | 1+ $139.350 5+ $136.090 10+ $132.690 40+ $130.980 60+ $129.320 More Pricing... | 10.1" | 1280 x 800 Pixels | - | Landscape | RGB | 3.3V | - | 500cd/m² | No Touchscreen | 229.46mm x 149.1mm | -20°C | 70°C | 40 Way Connector | MDT1010C | ||||||
Each | 1+ $27.350 5+ $26.090 10+ $24.830 25+ $23.540 50+ $22.150 More Pricing... | 0.96" | 80 x 160 Pixels | - | Portrait | RGB | 3.3V | - | 400cd/m² | Capacitive Touch | 18.7mm x 31.9mm | -20°C | 70°C | 13 Way FFC | - | ||||||
Each | 1+ $25.630 5+ $24.460 10+ $23.270 25+ $22.060 50+ $20.760 More Pricing... | 2.4" | 240 x 320 Pixels | QVGA | Portrait | RGB | 3.3V | - | 450cd/m² | No Touchscreen | 42.7mm x 60.3mm | -20°C | 70°C | 45 Way FFC | - | ||||||
Each | 1+ $129.750 5+ $126.710 16+ $123.540 32+ $121.950 56+ $120.400 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 5V | - | 400cd/m² | Resistive Touch | 165mm x 99.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
Each | 1+ $154.670 5+ $151.050 16+ $147.270 32+ $145.380 56+ $143.540 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 5V | - | 450cd/m² | Capacitive Touch | 164.8mm x 99.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
Each | 1+ $54.190 5+ $52.920 10+ $51.590 25+ $50.930 50+ $50.290 More Pricing... | 3.5" | 320 x 240 Pixels | - | Landscape | RGB | 3.3V | - | 500cd/m² | No Touchscreen | 76.9mm x 63.9mm | -20°C | 70°C | 54 Way FFC | MDT0350D | ||||||
Each | 1+ $35.290 5+ $33.490 10+ $31.650 25+ $29.790 72+ $27.780 More Pricing... | 4" | 480 x 480 Pixels | - | Square | RGB | 2.8V | - | 1000cd/m² | No Touchscreen | 78.8mm x 82.95mm | -30°C | 80°C | 40 Way FFC | MDT0400E | ||||||
Each | 1+ $115.370 8+ $112.670 12+ $109.850 28+ $108.430 52+ $107.060 More Pricing... | 5" | 800 x 480 Pixels | - | Landscape | RGB | 5V | - | 750cd/m² | Capacitive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | MDT0500D | ||||||
MIDAS DISPLAYS | Each | 1+ $90.660 5+ $88.540 16+ $86.320 32+ $85.210 56+ $84.130 More Pricing... | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 5V | - | 460cd/m² | No Touchscreen | 165mm x 100mm | -20°C | 70°C | 50 Way Connector | - | |||||
Each | 1+ $32.220 5+ $30.740 10+ $29.250 25+ $27.730 50+ $26.090 More Pricing... | 2.4" | 240 x 320 Pixels | QVGA | Portrait | RGB | 3.3V | - | 450cd/m² | Resistive Touch | 42.7mm x 60.3mm | -20°C | 70°C | 45 Way FFC | - | ||||||
Each | 1+ $103.730 5+ $101.300 12+ $98.760 30+ $97.490 54+ $96.260 More Pricing... | 4.3" | 480 x 272 Pixels | - | Landscape | RGB | 5V | - | 800cd/m² | Capacitive Touch | 105.5mm x 84.2mm | -20°C | 70°C | 40 Way Connector | MDT0430G | ||||||
MIDAS DISPLAYS | Each | 1+ $91.370 5+ $89.230 12+ $87.000 30+ $85.880 54+ $84.790 More Pricing... | 4.3" | 480 x 272 Pixels | - | Landscape | RGB | 5V | - | 700cd/m² | Resistive Touch | 105.5mm x 84.2mm | -20°C | 70°C | 40 Way Connector | MDT0430G | |||||
Each | 1+ $19.960 10+ $18.660 25+ $18.130 50+ $16.370 100+ $15.410 More Pricing... | 1.3" | 240 x 240 Pixels | - | Square | RGB | 3.3V | Parallel, RGB, SPI | 470cd/m² | No Touchscreen | 26.16mm x 29.22mm | -20°C | 70°C | 45 Way FFC | MDT0130C | ||||||
Each | 1+ $63.450 5+ $61.290 10+ $59.120 25+ $55.650 50+ $52.170 More Pricing... | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 3.3V | - | 350cd/m² | No Touchscreen | 164.9mm x 100mm | -20°C | 70°C | 40 Way FFC | - | ||||||
Each | 1+ $106.250 5+ $103.760 10+ $101.170 25+ $99.860 50+ $98.600 More Pricing... | 5" | 800 x 480 Pixels | WVGA | Landscape | RGB | 5V | - | 350cd/m² | Resistive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
MIDAS DISPLAYS | Each | 1+ $84.870 8+ $82.600 12+ $80.220 28+ $79.030 52+ $77.880 More Pricing... | 5" | 800 x 480 Pixels | - | Landscape | RGB | 5V | - | 650cd/m² | Resistive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | MDT0500D | |||||
81R3765 RoHS | Each | 1+ $60.920 | 4.3" | 480 x 272 | - | Landscape | RGB | 3.3V | RGB | 250cd/m² | No Touchscreen | 104.9mm x 60mm | -20°C | 70°C | 60 Way FFC | - | |||||
Each | 1+ $164.180 5+ $162.070 10+ $160.020 25+ $151.730 | 15" | 1024 x 768 Pixels | XGA | Landscape | RGB | 3.3V | LVDS | 300cd/m² | No Touchscreen | 326.5mm x 253.5mm | -20°C | 70°C | 20 Way FFC | - | ||||||
Each | 1+ $48.070 5+ $46.950 10+ $45.770 25+ $45.180 50+ $44.610 More Pricing... | 3.5" | 320 x 240 Pixels | QVGA | Landscape | RGB | 3.3V | - | 200cd/m² | Resistive Touch | 76.9mm x 63.9mm | -20°C | 70°C | 40 Way FPC | - | ||||||