• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Converters / Interfaces
                                                                                                  Print Page

                                                                                                  83-22075

                                                                                                  Interface Converter, USB 3.1, Type C Plug To DisplayPort, DVI, HDMI

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO 83-22075
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No83-22075
                                                                                                  Newark Part No.69AC7911
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  28 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$25.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No83-22075
                                                                                                  Newark Part No.69AC7911
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromUSB 3.1 Type C Plug
                                                                                                  Convert ToDisplayPort, DVI, HDMI Receptacle
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  This Multicomp Pro 83-22075 is a USB3.1 Type-C to DisplayPort, HDMI and DVI adapter. It allows you to transmit signals from a USB3.1 Type-C source to a high definition DisplayPort or HDMI or DVI display (TV sets, projectors, etc). It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices. With this product, you can watch videos or slideshows together on the big screen.

                                                                                                  • Supports USB Type-C input, DisplayPort, HDMI and DVI output
                                                                                                  • USB Type-C supports reversible plug
                                                                                                  • Support HDMI Resolution up to 4Kx2K@30Hz
                                                                                                  • Support DVI Resolution up to 1080P@60Hz
                                                                                                  • Support HDMI 9Gbps Bandwidth
                                                                                                  • Support DisplayPort Resolution up to 4Kx2K@60Hz
                                                                                                  • Support plug and play
                                                                                                  • Colour: White

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  USB 3.1 Type C Plug

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert To

                                                                                                  DisplayPort, DVI, HDMI Receptacle

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.