2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Converters / Interfaces
                                                                                                    Print Page

                                                                                                    BB-USPTL4-LS

                                                                                                    Converter, In-Line, USB 1.1, USB 2.0 to RS-422/485, 460.8 Kbps, 0 to 70 °C, Pluggable Terminal Block

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH BB-USPTL4-LS
                                                                                                    ADVANTECH BB-USPTL4-LS
                                                                                                    ADVANTECH BB-USPTL4-LS
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoBB-USPTL4-LS
                                                                                                    Newark Part No.16AC2860
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    29 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$94.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $94.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoBB-USPTL4-LS
                                                                                                    Newark Part No.16AC2860
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert FromUSB 1.1, USB 2.0
                                                                                                    Convert ToRS-422/485
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BB-USPTL4-LS is an USB to one port RS-422/485 in-line USB converter. High retention USB port holds standard USB cables tight. Two LEDs indicate data transmit or receive. The converter draws power from the USB port so no power supply is required.

                                                                                                    • USB port powered, 460.8kbps serial data rate
                                                                                                    • High retention USB connector, plug in serial terminal block
                                                                                                    • USB cable included
                                                                                                    • Locked serial number - simplifies use in service pool
                                                                                                    • Dimension is 3.5 x 1.7 x 0.8inch
                                                                                                    • IP30, plastic enclosure
                                                                                                    • Operating temperature range from 0 to 70°C
                                                                                                    • Automatic send data control - no software drivers needed

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    USB 1.1, USB 2.0

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Convert To

                                                                                                    RS-422/485

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:4A994
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product