Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $587.190 |
Price for:Each
Minimum: 1
Multiple: 1
$587.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoMED102A
Newark Part No.89M6028
Technical Datasheet
Convert FromSerial
Convert ToRS232 and RS422/485 Serial
Product Range-
SVHCTo Be Advised
Product Overview
Extend RS232, RS422 or RS485 over Single mode fiber so different types of equipment can talk to one another in point to point or multipoint environments. Serial extenders work well in factory automation, building automation, and process automation.
- Communicate signals in a point-to-point or ring topology.
- Communicate signals in a point-to-point or ring topology.
- Ideal for fiber applications that use different interface protocols.
- Extended ambient operating range -40 to +176° F (-40 to +80° C)
- Data-derived or RTS transmit/receive switching (RS-485)
- Indicator LEDS monitor signal and power
Technical Specifications
Convert From
Serial
Product Range
-
Convert To
RS232 and RS422/485 Serial
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate