Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $341.620 |
| 5+ | $299.960 |
Price for:Each
Minimum: 1
Multiple: 1
$341.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoICD102ACopy
Newark Part No.16J7181
Technical Datasheet
Convert FromRS-422 / RS-485
Convert ToRS-422 / RS-485
Product Range-
SVHCTo Be Advised
Product Overview
Use to optically isolate one piece of RS485 equipment from the rest of an RS485 system or one local group of RS485 equipment from another, or it can be used as a repeater to expand an existing RS485 system beyond the standard's 32-node limitation
- Isolates one RS485 device from the rest of an RS485 system or one local group of RS485 equipment fro
- Connects point-to-point, RS422 4-wire equipment to an RS485 2-wire multidrop system.
- Can be used as a repeater to expand an RS485 system beyond 32 nodes.
- Operates 2-wire half-duplex or 4-wire half- or full-duplex.
- Features 12 user-selectable data rates up to 460.8 kbps.
- This compact device links RS422 4-wire and RS485 2-wire systems while using optical isolation to pro
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Convert From
RS-422 / RS-485
Product Range
-
Convert To
RS-422 / RS-485
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate