2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Converters / Interfaces
                                                                                                  Print Page

                                                                                                  82-10773

                                                                                                  Video Converter Composite to VGA, CVBS, S-VIDEO, PAL, NTSC, Max Res. Out 1920 × 1200 @ 60Hz

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO 82-10773
                                                                                                  MULTICOMP PRO 82-10773
                                                                                                  MULTICOMP PRO 82-10773
                                                                                                  MULTICOMP PRO 82-10773
                                                                                                  MULTICOMP PRO 82-10773
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No82-10773
                                                                                                  Newark Part No.42Y2555
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  160 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$31.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No82-10773
                                                                                                  Newark Part No.42Y2555
                                                                                                  Convert FromBNC, S-Video, VGA
                                                                                                  Convert ToVGA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Selects between BNC, S-Video, and VGA inputs and provides a VGA output for the device needed. It's perfect for displaying a wide variety of video sources such as security cameras, DVRs, VCRs, and older video game consoles on VGA computer monitors. Supports normal 4:3, 16:9, and 16:10 wide screen.

                                                                                                  • Resolution: 1680 x 1050@60HZ
                                                                                                  • Compatibility: NTSC and PAL
                                                                                                  • Supports wide screen LCD
                                                                                                  • Power: 5VDC
                                                                                                  • Auto save function What's in The Box: Convertor, power adapter (5V output), 4ft S-Video cable, and manual

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  BNC, S-Video, VGA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert To

                                                                                                  VGA

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.